IDC CABLE - MDM60H/MC60G/MDM60H - M6MMH-6018J
| Digi-Key Part Number | M6MMH-6018J-ND |
1 10 100 250 500 1000 2500 5000 |
16.69000 14.63300 10.78210 9.30600 8.66422 7.47048 7.05973 6.82869 |
Extended Price
16.69 146.33 1078.21 2326.50 4332.11 7470.48 17649.33 34143.45 |
| Manufacturer Part Number | M6MMH-6018J | |||
| Description | IDC CABLE - MDM60H/MC60G/MDM60H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-6018J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 6018J M6MMH6018J |
IDC CABLE - MDM60H/MC60G/MDM60H - M6MMH-6018J (M6MMH-6018J-ND)
Related parts:IDC CABLE - MDM60T/MC60G/X - M2MXT-6018J
Order 'idc cable - mdm60t/mc60g/x - M2MXT-6018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-6018J-ND.
IDC CABLE - MSC60A/MC60G/MSC60A - M3AAA-6018J-ND
Order 'idc cable - msc60a/mc60g/msc60a - M3AAA-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-6018J-ND.
IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6018J-ND
Order 'idc cable - msc60k/mc60g/msc60k - M3AAK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6018J-ND
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCF60K - M3AFK-6018J-ND
Order 'idc cable - msc60k/mc60g/mcf60k - M3AFK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCS60K - M3AGK-6018J-ND
Order 'idc cable - msc60k/mc60g/mcs60k - M3AGK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6018J-ND
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCG60K - M3AMK-6018J
Order 'idc cable - msc60k/mc60g/mcg60k - M3AMK-6018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCJ60K - M3APK-6018J
Order 'idc cable - msc60k/mc60g/mcj60k - M3APK-6018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCH60K - M3ASK-6018J
Order 'idc cable - msc60k/mc60g/mch60k - M3ASK-6018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6018J-ND
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-6018J-ND.
IDC CABLE - MSR60A/MC60G/MSR60A - M3BBA-6018J-ND
Order 'idc cable - msr60a/mc60g/msr60a - M3BBA-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-6018J-ND.
IDC CABLE - MSR60K/MC60G/MSR60K - M3BBK-6018J-ND
Order 'idc cable - msr60k/mc60g/msr60k - M3BBK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6018J-ND
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCF60K - M3BFK-6018J-ND
Order 'idc cable - msr60k/mc60g/mcf60k - M3BFK-6018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-6018J-ND.
Send this link via E-Mail
Help With This Screen