IDC CABLE - MDM50H/MC50F/MDM50H - M6MMH-5060K
| Digi-Key Part Number | M6MMH-5060K-ND |
1 10 100 250 500 1000 2500 5000 |
32.39000 28.40300 20.92860 18.06336 16.81762 14.50053 13.70325 13.25478 |
Extended Price
32.39 284.03 2092.86 4515.84 8408.81 14500.53 34258.12 66273.90 |
| Manufacturer Part Number | M6MMH-5060K | |||
| Description | IDC CABLE - MDM50H/MC50F/MDM50H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-5060K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 50 pos PCB to PCB |
| Overall Length | 60 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 5060K M6MMH5060K |
IDC CABLE - MDM50H/MC50F/MDM50H - M6MMH-5060K (M6MMH-5060K-ND)
Related parts:IDC CABLE - MDM50T/MC50F/X - M2MXT-5060K
Order 'idc cable - mdm50t/mc50f/x - M2MXT-5060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-5060K-ND.
IDC CABLE - MSC50A/MC50F/MSC50A - M3AAA-5060K-ND
Order 'idc cable - msc50a/mc50f/msc50a - M3AAA-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-5060K-ND.
IDC CABLE - MSC50K/MC50F/MSC50K - M3AAK-5060K-ND
Order 'idc cable - msc50k/mc50f/msc50k - M3AAK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-5060K-ND.
IDC CABLE - MSC50A/MC50F/MCE50G - M3AEG-5060K-ND
Order 'idc cable - msc50a/mc50f/mce50g - M3AEG-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5060K-ND
Order 'idc cable - msc50k/mc50f/mce50k - M3AEK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCF50K - M3AFK-5060K-ND
Order 'idc cable - msc50k/mc50f/mcf50k - M3AFK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCS50K - M3AGK-5060K-ND
Order 'idc cable - msc50k/mc50f/mcs50k - M3AGK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MPK50K - M3AKK-5060K-ND
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-5060K-ND.
IDC CABLE - MSC50A/MC50F/MCG50G - M3AMG-5060K
Order 'idc cable - msc50a/mc50f/mcg50g - M3AMG-5060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5060K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCJ50K - M3APK-5060K
Order 'idc cable - msc50k/mc50f/mcj50k - M3APK-5060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCH50K - M3ASK-5060K
Order 'idc cable - msc50k/mc50f/mch50k - M3ASK-5060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5060K-ND
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-5060K-ND.
IDC CABLE - MSR50A/MC50F/MSR50A - M3BBA-5060K-ND
Order 'idc cable - msr50a/mc50f/msr50a - M3BBA-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-5060K-ND.
IDC CABLE - MSR50K/MC50F/MSR50K - M3BBK-5060K-ND
Order 'idc cable - msr50k/mc50f/msr50k - M3BBK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-5060K-ND.
Send this link via E-Mail
Help With This Screen