IDC CABLE - MDM40H/MC40G/MDM40H - M6MMH-4018J
| Digi-Key Part Number | M6MMH-4018J-ND |
1 10 100 250 500 1000 2500 5000 |
12.71000 11.14300 8.21030 7.08624 6.59754 5.68854 5.37577 5.19983 |
Extended Price
12.71 111.43 821.03 1771.56 3298.77 5688.54 13439.42 25999.15 |
| Manufacturer Part Number | M6MMH-4018J | |||
| Description | IDC CABLE - MDM40H/MC40G/MDM40H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-4018J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 4018J M6MMH4018J |
IDC CABLE - MDM40H/MC40G/MDM40H - M6MMH-4018J (M6MMH-4018J-ND)
Related parts:IDC CABLE - MDM40T/MC40G/X - M2MXT-4018J
Order 'idc cable - mdm40t/mc40g/x - M2MXT-4018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4018J-ND.
IDC CABLE - MSC40A/MC40G/MSC40A - M3AAA-4018J-ND
Order 'idc cable - msc40a/mc40g/msc40a - M3AAA-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-4018J-ND.
IDC CABLE - MSC40K/MC40G/MSC40K - M3AAK-4018J-ND
Order 'idc cable - msc40k/mc40g/msc40k - M3AAK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-4018J-ND.
IDC CABLE - MSC40A/MC40G/MCE40G - M3AEG-4018J-ND
Order 'idc cable - msc40a/mc40g/mce40g - M3AEG-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCE40K - M3AEK-4018J-ND
Order 'idc cable - msc40k/mc40g/mce40k - M3AEK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCF40K - M3AFK-4018J-ND
Order 'idc cable - msc40k/mc40g/mcf40k - M3AFK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCS40K - M3AGK-4018J-ND
Order 'idc cable - msc40k/mc40g/mcs40k - M3AGK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MPK40K - M3AKK-4018J-ND
Order 'idc cable - msc40k/mc40g/mpk40k - M3AKK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-4018J-ND.
IDC CABLE - MSC40A/MC40G/MCG40G - M3AMG-4018J
Order 'idc cable - msc40a/mc40g/mcg40g - M3AMG-4018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCG40K - M3AMK-4018J
Order 'idc cable - msc40k/mc40g/mcg40k - M3AMK-4018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCJ40K - M3APK-4018J
Order 'idc cable - msc40k/mc40g/mcj40k - M3APK-4018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCH40K - M3ASK-4018J
Order 'idc cable - msc40k/mc40g/mch40k - M3ASK-4018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MPL40K - M3AWK-4018J-ND
Order 'idc cable - msc40k/mc40g/mpl40k - M3AWK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-4018J-ND.
IDC CABLE - MSR40A/MC40G/MSR40A - M3BBA-4018J-ND
Order 'idc cable - msr40a/mc40g/msr40a - M3BBA-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-4018J-ND.
IDC CABLE - MSR40K/MC40G/MSR40K - M3BBK-4018J-ND
Order 'idc cable - msr40k/mc40g/msr40k - M3BBK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-4018J-ND.
Send this link via E-Mail
Help With This Screen