IDC CABLE - MDM34H/MC34F/MDM34H - M6MMH-3440K
| Digi-Key Part Number | M6MMH-3440K-ND |
1 10 100 250 500 1000 2500 5000 |
17.62000 15.45400 11.38750 9.82852 9.15068 7.88993 7.45612 7.21210 |
Extended Price
17.62 154.54 1138.75 2457.13 4575.34 7889.93 18640.30 36060.50 |
| Manufacturer Part Number | M6MMH-3440K | |||
| Description | IDC CABLE - MDM34H/MC34F/MDM34H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-3440K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 34 pos PCB to PCB |
| Overall Length | 40 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 3440K M6MMH3440K |
IDC CABLE - MDM34H/MC34F/MDM34H - M6MMH-3440K (M6MMH-3440K-ND)
Related parts:IDC CABLE - MSC34A/MC34F/X - M1AXA-3440K-ND
Order 'idc cable - msc34a/mc34f/x - M1AXA-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-3440K-ND.
IDC CABLE - MSC34K/MC34F/X - M1AXK-3440K-ND
Order 'idc cable - msc34k/mc34f/x - M1AXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-3440K-ND.
IDC CABLE - MSR34A/MC34F/X - M1BXA-3440K-ND
Order 'idc cable - msr34a/mc34f/x - M1BXA-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-3440K-ND.
IDC CABLE - MSR34K/MC34F/X - M1BXK-3440K-ND
Order 'idc cable - msr34k/mc34f/x - M1BXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-3440K-ND.
IDC CABLE - MKC34A/MC34F/X - M1CXA-3440K-ND
Order 'idc cable - mkc34a/mc34f/x - M1CXA-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-3440K-ND.
IDC CABLE - MKC34K/MC34F/X - M1CXK-3440K-ND
Order 'idc cable - mkc34k/mc34f/x - M1CXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-3440K-ND.
IDC CABLE - MKR34A/MC34F/X - M1DXA-3440K-ND
Order 'idc cable - mkr34a/mc34f/x - M1DXA-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-3440K-ND.
IDC CABLE - MKR34K/MC34F/X - M1DXK-3440K-ND
Order 'idc cable - mkr34k/mc34f/x - M1DXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-3440K-ND.
IDC CABLE - MCE34G/MC34F/X - M1EXG-3440K-ND
Order 'idc cable - mce34g/mc34f/x - M1EXG-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXG-3440K-ND.
IDC CABLE - MCE34K/MC34F/X - M1EXK-3440K-ND
Order 'idc cable - mce34k/mc34f/x - M1EXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-3440K-ND.
IDC CABLE - MCF34K/MC34F/X - M1FXK-3440K-ND
Order 'idc cable - mcf34k/mc34f/x - M1FXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-3440K-ND.
IDC CABLE - MCS34K/MC34F/X - M1GXK-3440K-ND
Order 'idc cable - mcs34k/mc34f/x - M1GXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-3440K-ND.
IDC CABLE - MPK34K/MC34F/X - M1KXK-3440K-ND
Order 'idc cable - mpk34k/mc34f/x - M1KXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-3440K-ND.
IDC CABLE - MCG34G/MC34F/X - M1MXG-3440K
Order 'idc cable - mcg34g/mc34f/x - M1MXG-3440K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXG-3440K-ND.
IDC CABLE - MCG34K/MC34F/X - M1MXK-3440K
Order 'idc cable - mcg34k/mc34f/x - M1MXK-3440K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXK-3440K-ND.
Send this link via E-Mail
Help With This Screen