IDC CABLE - MDM34H/MC34M/MDM34H - M6MMH-3406R
| Digi-Key Part Number | M6MMH-3406R-ND |
1 10 100 250 500 1000 2500 5000 |
9.73000 8.53400 6.28850 5.42760 5.05326 4.35704 4.11748 3.98272 |
Extended Price
9.73 85.34 628.85 1356.90 2526.63 4357.04 10293.70 19913.60 |
| Manufacturer Part Number | M6MMH-3406R | |||
| Description | IDC CABLE - MDM34H/MC34M/MDM34H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-3406R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 3406R M6MMH3406R |
IDC CABLE - MDM34H/MC34M/MDM34H - M6MMH-3406R (M6MMH-3406R-ND)
Related parts:IDC CABLE - MDM34T/MC34M/X - M2MXT-3406R
Order 'idc cable - mdm34t/mc34m/x - M2MXT-3406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3406R-ND.
IDC CABLE - MSC34A/MC34M/MSC34A - M3AAA-3406R-ND
Order 'idc cable - msc34a/mc34m/msc34a - M3AAA-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-3406R-ND.
IDC CABLE - MSC34K/MC34M/MSC34K - M3AAK-3406R-ND
Order 'idc cable - msc34k/mc34m/msc34k - M3AAK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-3406R-ND.
IDC CABLE - MSC34A/MC34M/MCE34G - M3AEG-3406R-ND
Order 'idc cable - msc34a/mc34m/mce34g - M3AEG-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-3406R-ND.
IDC CABLE - MSC34K/MC34M/MCE34K - M3AEK-3406R-ND
Order 'idc cable - msc34k/mc34m/mce34k - M3AEK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-3406R-ND.
IDC CABLE - MSC34K/MC34M/MCF34K - M3AFK-3406R-ND
Order 'idc cable - msc34k/mc34m/mcf34k - M3AFK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-3406R-ND.
IDC CABLE - MSC34K/MC34M/MCS34K - M3AGK-3406R-ND
Order 'idc cable - msc34k/mc34m/mcs34k - M3AGK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-3406R-ND.
IDC CABLE - MSC34K/MC34M/MPK34K - M3AKK-3406R-ND
Order 'idc cable - msc34k/mc34m/mpk34k - M3AKK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-3406R-ND.
IDC CABLE - MSC34A/MC34M/MCG34G - M3AMG-3406R
Order 'idc cable - msc34a/mc34m/mcg34g - M3AMG-3406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-3406R-ND.
IDC CABLE - MSC34K/MC34M/MCG34K - M3AMK-3406R
Order 'idc cable - msc34k/mc34m/mcg34k - M3AMK-3406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-3406R-ND.
IDC CABLE - MSC34K/MC34M/MCJ34K - M3APK-3406R
Order 'idc cable - msc34k/mc34m/mcj34k - M3APK-3406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-3406R-ND.
IDC CABLE - MSC34K/MC34M/MCH34K - M3ASK-3406R
Order 'idc cable - msc34k/mc34m/mch34k - M3ASK-3406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-3406R-ND.
IDC CABLE - MSC34K/MC34M/MPL34K - M3AWK-3406R-ND
Order 'idc cable - msc34k/mc34m/mpl34k - M3AWK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-3406R-ND.
IDC CABLE - MSR34A/MC34M/MSR34A - M3BBA-3406R-ND
Order 'idc cable - msr34a/mc34m/msr34a - M3BBA-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-3406R-ND.
IDC CABLE - MSR34K/MC34M/MSR34K - M3BBK-3406R-ND
Order 'idc cable - msr34k/mc34m/msr34k - M3BBK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-3406R-ND.
Send this link via E-Mail
Help With This Screen