IDC CABLE - MDM34H/MC34G/MDM34H - M6MMH-3406J
| Digi-Key Part Number | M6MMH-3406J-ND |
1 10 100 250 500 1000 2500 5000 |
9.26000 8.12300 5.98510 5.16572 4.80946 4.14682 3.91882 3.79057 |
Extended Price
9.26 81.23 598.51 1291.43 2404.73 4146.82 9797.05 18952.85 |
| Manufacturer Part Number | M6MMH-3406J | |||
| Description | IDC CABLE - MDM34H/MC34G/MDM34H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-3406J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 3406J M6MMH3406J |
IDC CABLE - MDM34H/MC34G/MDM34H - M6MMH-3406J (M6MMH-3406J-ND)
Related parts:IDC CABLE - MDM34T/MC34G/X - M2MXT-3406J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3406J-ND.
IDC CABLE - MSC34A/MC34G/MSC34A - M3AAA-3406J-ND
Order 'idc cable - msc34a/mc34g/msc34a - M3AAA-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-3406J-ND.
IDC CABLE - MSC34K/MC34G/MSC34K - M3AAK-3406J-ND
Order 'idc cable - msc34k/mc34g/msc34k - M3AAK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-3406J-ND.
IDC CABLE - MSC34A/MC34G/MCE34G - M3AEG-3406J-ND
Order 'idc cable - msc34a/mc34g/mce34g - M3AEG-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-3406J-ND.
IDC CABLE - MSC34K/MC34G/MCE34K - M3AEK-3406J-ND
Order 'idc cable - msc34k/mc34g/mce34k - M3AEK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-3406J-ND.
IDC CABLE - MSC34K/MC34G/MCF34K - M3AFK-3406J-ND
Order 'idc cable - msc34k/mc34g/mcf34k - M3AFK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-3406J-ND.
IDC CABLE - MSC34K/MC34G/MCS34K - M3AGK-3406J-ND
Order 'idc cable - msc34k/mc34g/mcs34k - M3AGK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-3406J-ND.
IDC CABLE - MSC34K/MC34G/MPK34K - M3AKK-3406J-ND
Order 'idc cable - msc34k/mc34g/mpk34k - M3AKK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-3406J-ND.
IDC CABLE - MSC34A/MC34G/MCG34G - M3AMG-3406J
Order 'idc cable - msc34a/mc34g/mcg34g - M3AMG-3406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-3406J-ND.
IDC CABLE - MSC34K/MC34G/MCG34K - M3AMK-3406J
Order 'idc cable - msc34k/mc34g/mcg34k - M3AMK-3406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-3406J-ND.
IDC CABLE - MSC34K/MC34G/MCJ34K - M3APK-3406J
Order 'idc cable - msc34k/mc34g/mcj34k - M3APK-3406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-3406J-ND.
IDC CABLE - MSC34K/MC34G/MCH34K - M3ASK-3406J
Order 'idc cable - msc34k/mc34g/mch34k - M3ASK-3406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-3406J-ND.
IDC CABLE - MSC34K/MC34G/MPL34K - M3AWK-3406J-ND
Order 'idc cable - msc34k/mc34g/mpl34k - M3AWK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-3406J-ND.
IDC CABLE - MSR34A/MC34G/MSR34A - M3BBA-3406J-ND
Order 'idc cable - msr34a/mc34g/msr34a - M3BBA-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-3406J-ND.
IDC CABLE - MSR34K/MC34G/MSR34K - M3BBK-3406J-ND
Order 'idc cable - msr34k/mc34g/msr34k - M3BBK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-3406J-ND.
Send this link via E-Mail
Help With This Screen