IDC CABLE - MDM26H/MC26G/MDM26H - M6MMH-2636J
| Digi-Key Part Number | M6MMH-2636J-ND |
1 10 100 250 500 1000 2500 5000 |
10.82000 9.48600 6.98960 6.03272 5.61668 4.84282 4.57655 4.42677 |
Extended Price
10.82 94.86 698.96 1508.18 2808.34 4842.82 11441.38 22133.85 |
| Manufacturer Part Number | M6MMH-2636J | |||
| Description | IDC CABLE - MDM26H/MC26G/MDM26H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-2636J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 2636J M6MMH2636J |
IDC CABLE - MDM26H/MC26G/MDM26H - M6MMH-2636J (M6MMH-2636J-ND)
Related parts:IDC CABLE - MSC26A/MC26G/X - M1AXA-2636J-ND
Order 'idc cable - msc26a/mc26g/x - M1AXA-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-2636J-ND.
IDC CABLE - MSC26K/MC26G/X - M1AXK-2636J-ND
Order 'idc cable - msc26k/mc26g/x - M1AXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-2636J-ND.
IDC CABLE - MSR26A/MC26G/X - M1BXA-2636J-ND
Order 'idc cable - msr26a/mc26g/x - M1BXA-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-2636J-ND.
IDC CABLE - MSR26K/MC26G/X - M1BXK-2636J-ND
Order 'idc cable - msr26k/mc26g/x - M1BXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-2636J-ND.
IDC CABLE - MKC26A/MC26G/X - M1CXA-2636J-ND
Order 'idc cable - mkc26a/mc26g/x - M1CXA-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-2636J-ND.
IDC CABLE - MKC26K/MC26G/X - M1CXK-2636J-ND
Order 'idc cable - mkc26k/mc26g/x - M1CXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-2636J-ND.
IDC CABLE - MKR26A/MC26G/X - M1DXA-2636J-ND
Order 'idc cable - mkr26a/mc26g/x - M1DXA-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-2636J-ND.
IDC CABLE - MKR26K/MC26G/X - M1DXK-2636J-ND
Order 'idc cable - mkr26k/mc26g/x - M1DXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-2636J-ND.
IDC CABLE - MCE26G/MC26G/X - M1EXG-2636J-ND
Order 'idc cable - mce26g/mc26g/x - M1EXG-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXG-2636J-ND.
IDC CABLE - MCE26K/MC26G/X - M1EXK-2636J-ND
Order 'idc cable - mce26k/mc26g/x - M1EXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-2636J-ND.
IDC CABLE - MCF26K/MC26G/X - M1FXK-2636J-ND
Order 'idc cable - mcf26k/mc26g/x - M1FXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-2636J-ND.
IDC CABLE - MCS26K/MC26G/X - M1GXK-2636J-ND
Order 'idc cable - mcs26k/mc26g/x - M1GXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-2636J-ND.
IDC CABLE - MPK26K/MC26G/X - M1KXK-2636J-ND
Order 'idc cable - mpk26k/mc26g/x - M1KXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-2636J-ND.
IDC CABLE - MCG26G/MC26G/X - M1MXG-2636J
Order 'idc cable - mcg26g/mc26g/x - M1MXG-2636J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXG-2636J-ND.
IDC CABLE - MCG26K/MC26G/X - M1MXK-2636J
Order 'idc cable - mcg26k/mc26g/x - M1MXK-2636J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXK-2636J-ND.
Send this link via E-Mail
Help With This Screen