CONN HEADER .100 SINGL STR 11POS - PEC11SADN - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC11SADN
| Digi-Key Part Number | S1042E-11-ND |
1 10 100 500 1000 5000 10000 |
1.57000 1.40500 1.15680 .91446 .78500 .71614 .68860 |
Extended Price
1.57 14.05 115.68 457.23 785.00 3580.70 6886.00 |
| Manufacturer Part Number | PEC11SADN | |||
| Description | CONN HEADER .100 SINGL STR 11POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC11SADN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 11 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC11SADN PEC11SADN S1042E 11 ND S1042E11ND S1042E-11 |
PEC11SADN Specification Sheet
CONN HEADER .100 SINGL STR 11POS - PEC11SADN (S1042E-11-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC11SADNCONN HEADER .100 SINGL STR 11POS - PEC11SADN
Order 'conn header .100 singl str 11pos - PEC11SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAAN
Order 'conn header .100 singl str 11pos - PTC11SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAAN
Order 'conn header .100 singl str 11pos - PEC11SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SABN
Order 'conn header .100 singl str 11pos - PTC11SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SABN
Order 'conn header .100 singl str 11pos - PEC11SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SACN
Order 'conn header .100 singl str 11pos - PTC11SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SADN
Order 'conn header .100 singl str 11pos - PTC11SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAEN
Order 'conn header .100 singl str 11pos - PTC11SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAEN
Order 'conn header .100 singl str 11pos - PEC11SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAFN
Order 'conn header .100 singl str 11pos - PTC11SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAFN
Order 'conn header .100 singl str 11pos - PEC11SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAGN
Order 'conn header .100 singl str 11pos - PTC11SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAGN
Order 'conn header .100 singl str 11pos - PEC11SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAHN
Order 'conn header .100 singl str 11pos - PTC11SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAHN
Order 'conn header .100 singl str 11pos - PEC11SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082E-11-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC11SADN
Send this link via E-Mail
Help With This Screen
