IDC CABLE - MDM26H/MC26M/MDM26H - M6MMH-2618R
| Digi-Key Part Number | M6MMH-2618R-ND |
1 10 100 250 500 1000 2500 5000 |
10.78000 9.45000 6.96300 6.00972 5.59524 4.82434 4.55909 4.40988 |
Extended Price
10.78 94.50 696.30 1502.43 2797.62 4824.34 11397.73 22049.40 |
| Manufacturer Part Number | M6MMH-2618R | |||
| Description | IDC CABLE - MDM26H/MC26M/MDM26H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-2618R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 2618R M6MMH2618R |
IDC CABLE - MDM26H/MC26M/MDM26H - M6MMH-2618R (M6MMH-2618R-ND)
Related parts:IDC CABLE - MDM26T/MC26M/X - M2MXT-2618R
Order 'idc cable - mdm26t/mc26m/x - M2MXT-2618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2618R-ND.
IDC CABLE - MSC26A/MC26M/MSC26A - M3AAA-2618R-ND
Order 'idc cable - msc26a/mc26m/msc26a - M3AAA-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2618R-ND.
IDC CABLE - MSC26K/MC26M/MSC26K - M3AAK-2618R-ND
Order 'idc cable - msc26k/mc26m/msc26k - M3AAK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2618R-ND.
IDC CABLE - MSC26A/MC26M/MCE26G - M3AEG-2618R-ND
Order 'idc cable - msc26a/mc26m/mce26g - M3AEG-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCE26K - M3AEK-2618R-ND
Order 'idc cable - msc26k/mc26m/mce26k - M3AEK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCF26K - M3AFK-2618R-ND
Order 'idc cable - msc26k/mc26m/mcf26k - M3AFK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCS26K - M3AGK-2618R-ND
Order 'idc cable - msc26k/mc26m/mcs26k - M3AGK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MPK26K - M3AKK-2618R-ND
Order 'idc cable - msc26k/mc26m/mpk26k - M3AKK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-2618R-ND.
IDC CABLE - MSC26A/MC26M/MCG26G - M3AMG-2618R
Order 'idc cable - msc26a/mc26m/mcg26g - M3AMG-2618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCG26K - M3AMK-2618R
Order 'idc cable - msc26k/mc26m/mcg26k - M3AMK-2618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCJ26K - M3APK-2618R
Order 'idc cable - msc26k/mc26m/mcj26k - M3APK-2618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCH26K - M3ASK-2618R
Order 'idc cable - msc26k/mc26m/mch26k - M3ASK-2618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MPL26K - M3AWK-2618R-ND
Order 'idc cable - msc26k/mc26m/mpl26k - M3AWK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2618R-ND.
IDC CABLE - MSR26A/MC26M/MSR26A - M3BBA-2618R-ND
Order 'idc cable - msr26a/mc26m/msr26a - M3BBA-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2618R-ND.
IDC CABLE - MSR26K/MC26M/MSR26K - M3BBK-2618R-ND
Order 'idc cable - msr26k/mc26m/msr26k - M3BBK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2618R-ND.
Send this link via E-Mail
Help With This Screen