IDC CABLE - MDM20H/MC20F/MDM20H - M6MMH-2060K
| Digi-Key Part Number | M6MMH-2060K-ND |
1 10 100 250 500 1000 2500 5000 |
14.44000 12.66100 9.32900 8.05184 7.49656 6.46369 6.10830 5.90839 |
Extended Price
14.44 126.61 932.90 2012.96 3748.28 6463.69 15270.75 29541.95 |
| Manufacturer Part Number | M6MMH-2060K | |||
| Description | IDC CABLE - MDM20H/MC20F/MDM20H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-2060K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 20 pos PCB to PCB |
| Overall Length | 60 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 2060K M6MMH2060K |
IDC CABLE - MDM20H/MC20F/MDM20H - M6MMH-2060K (M6MMH-2060K-ND)
Related parts:IDC CABLE - MDM20T/MC20F/X - M2MXT-2060K
Order 'idc cable - mdm20t/mc20f/x - M2MXT-2060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2060K-ND.
IDC CABLE - MSC20A/MC20F/MSC20A - M3AAA-2060K-ND
Order 'idc cable - msc20a/mc20f/msc20a - M3AAA-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2060K-ND.
IDC CABLE - MSC20K/MC20F/MSC20K - M3AAK-2060K-ND
Order 'idc cable - msc20k/mc20f/msc20k - M3AAK-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2060K-ND.
IDC CABLE - MSC20A/MC20F/MCE20G - M3AEG-2060K-ND
Order 'idc cable - msc20a/mc20f/mce20g - M3AEG-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-2060K-ND.
IDC CABLE - MSC20K/MC20F/MCE20K - M3AEK-2060K-ND
Order 'idc cable - msc20k/mc20f/mce20k - M3AEK-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-2060K-ND.
IDC CABLE - MSC20K/MC20F/MCF20K - M3AFK-2060K-ND
Order 'idc cable - msc20k/mc20f/mcf20k - M3AFK-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-2060K-ND.
IDC CABLE - MSC20K/MC20F/MCS20K - M3AGK-2060K-ND
Order 'idc cable - msc20k/mc20f/mcs20k - M3AGK-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2060K-ND.
IDC CABLE - MSC20K/MC20F/MPK20K - M3AKK-2060K-ND
Order 'idc cable - msc20k/mc20f/mpk20k - M3AKK-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-2060K-ND.
IDC CABLE - MSC20A/MC20F/MCG20G - M3AMG-2060K
Order 'idc cable - msc20a/mc20f/mcg20g - M3AMG-2060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-2060K-ND.
IDC CABLE - MSC20K/MC20F/MCG20K - M3AMK-2060K
Order 'idc cable - msc20k/mc20f/mcg20k - M3AMK-2060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-2060K-ND.
IDC CABLE - MSC20K/MC20F/MCJ20K - M3APK-2060K
Order 'idc cable - msc20k/mc20f/mcj20k - M3APK-2060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-2060K-ND.
IDC CABLE - MSC20K/MC20F/MCH20K - M3ASK-2060K
Order 'idc cable - msc20k/mc20f/mch20k - M3ASK-2060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-2060K-ND.
IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2060K-ND
Order 'idc cable - mkr20k/mc20f/mpl20k - M3AWK-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2060K-ND.
IDC CABLE - MSR20A/MC20F/MSR20A - M3BBA-2060K-ND
Order 'idc cable - msr20a/mc20f/msr20a - M3BBA-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2060K-ND.
IDC CABLE - MSR20K/MC20F/MSR20K - M3BBK-2060K-ND
Order 'idc cable - msr20k/mc20f/msr20k - M3BBK-2060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2060K-ND.
Send this link via E-Mail
Help With This Screen