IDC CABLE - MDM20H/MC20F/MDM20H - M6MMH-2020K
| Digi-Key Part Number | M6MMH-2020K-ND |
1 10 100 250 500 1000 2500 5000 |
9.23000 8.09600 5.96570 5.14896 4.79386 4.13336 3.90610 3.77826 |
Extended Price
9.23 80.96 596.57 1287.24 2396.93 4133.36 9765.25 18891.30 |
| Manufacturer Part Number | M6MMH-2020K | |||
| Description | IDC CABLE - MDM20H/MC20F/MDM20H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-2020K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 20 pos PCB to PCB |
| Overall Length | 20 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 2020K M6MMH2020K |
IDC CABLE - MDM20H/MC20F/MDM20H - M6MMH-2020K (M6MMH-2020K-ND)
Related parts:IDC CABLE - MDM20T/MC20F/X - M2MXT-2020K
Order 'idc cable - mdm20t/mc20f/x - M2MXT-2020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2020K-ND.
IDC CABLE - MSC20A/MC20F/MSC20A - M3AAA-2020K-ND
Order 'idc cable - msc20a/mc20f/msc20a - M3AAA-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2020K-ND.
IDC CABLE - MSC20K/MC20F/MSC20K - M3AAK-2020K-ND
Order 'idc cable - msc20k/mc20f/msc20k - M3AAK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2020K-ND.
IDC CABLE - MSC20A/MC20F/MCE20G - M3AEG-2020K-ND
Order 'idc cable - msc20a/mc20f/mce20g - M3AEG-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCE20K - M3AEK-2020K-ND
Order 'idc cable - msc20k/mc20f/mce20k - M3AEK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCF20K - M3AFK-2020K-ND
Order 'idc cable - msc20k/mc20f/mcf20k - M3AFK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCS20K - M3AGK-2020K-ND
Order 'idc cable - msc20k/mc20f/mcs20k - M3AGK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MPK20K - M3AKK-2020K-ND
Order 'idc cable - msc20k/mc20f/mpk20k - M3AKK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-2020K-ND.
IDC CABLE - MSC20A/MC20F/MCG20G - M3AMG-2020K
Order 'idc cable - msc20a/mc20f/mcg20g - M3AMG-2020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCG20K - M3AMK-2020K
Order 'idc cable - msc20k/mc20f/mcg20k - M3AMK-2020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCJ20K - M3APK-2020K
Order 'idc cable - msc20k/mc20f/mcj20k - M3APK-2020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCH20K - M3ASK-2020K
Order 'idc cable - msc20k/mc20f/mch20k - M3ASK-2020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2020K-ND
Order 'idc cable - mkr20k/mc20f/mpl20k - M3AWK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2020K-ND.
IDC CABLE - MSR20A/MC20F/MSR20A - M3BBA-2020K-ND
Order 'idc cable - msr20a/mc20f/msr20a - M3BBA-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2020K-ND.
IDC CABLE - MSR20K/MC20F/MSR20K - M3BBK-2020K-ND
Order 'idc cable - msr20k/mc20f/msr20k - M3BBK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2020K-ND.
Send this link via E-Mail
Help With This Screen