CONN HEADER 22PS .100 SINGLE SMD - GBC22SABN-M30 - Connectors, Interconnects
| Digi-Key Part Number | S1033E-22-ND |
1 10 100 500 1000 5000 10000 |
3.50000 3.13200 2.57890 2.03860 1.75000 1.59649 1.53509 |
Extended Price
3.50 31.32 257.89 1019.30 1750.00 7982.45 15350.90 |
| Manufacturer Part Number | GBC22SABN-M30 | |||
| Description | CONN HEADER 22PS .100 SINGLE SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC22SABN-M30 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 22 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC22SABN M30 GBC22SABNM30 S1033E 22 ND S1033E22ND S1033E-22 |
GBC22SABN-M30 Specification Sheet
CONN HEADER 22PS .100 SINGLE SMD - GBC22SABN-M30 (S1033E-22-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 22PS .100 SINGLE SMD - GBC22SABN-M30
Order 'conn header 22ps .100 single smd - GBC22SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1033E-22-ND.
CONN HEADER 22PS .100 SINGLE SMD - GEC22SABN-M30
Order 'conn header 22ps .100 single smd - GEC22SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-22-ND.
CONN HEADER 22PS .100 SINGLE SMD - GEC22SFBN-M30
Order 'conn header 22ps .100 single smd - GEC22SFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1023E-22-ND.
CONN HEADER 22PS .100 SINGLE SMD - GBC22SFBN-M30
Order 'conn header 22ps .100 single smd - GBC22SFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1043E-22-ND.
CONN HEADER 1POS .100 SINGLE SMD - GEC01SABN-M30
Order 'conn header 1pos .100 single smd - GEC01SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-01-ND.
CONN HEADER 2POS .100 SINGLE SMD - GEC02SABN-M30
Order 'conn header 2pos .100 single smd - GEC02SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-02-ND.
CONN HEADER 3POS .100 SINGLE SMD - GEC03SABN-M30
Order 'conn header 3pos .100 single smd - GEC03SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-03-ND.
CONN HEADER 4POS .100 SINGLE SMD - GEC04SABN-M30
Order 'conn header 4pos .100 single smd - GEC04SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-04-ND.
CONN HEADER 5POS .100 SINGLE SMD - GEC05SABN-M30
Order 'conn header 5pos .100 single smd - GEC05SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-05-ND.
CONN HEADER 6POS .100 SINGLE SMD - GEC06SABN-M30
Order 'conn header 6pos .100 single smd - GEC06SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-06-ND.
CONN HEADER 7POS .100 SINGLE SMD - GEC07SABN-M30
Order 'conn header 7pos .100 single smd - GEC07SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-07-ND.
CONN HEADER 8POS .100 SINGLE SMD - GEC08SABN-M30
Order 'conn header 8pos .100 single smd - GEC08SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-08-ND.
CONN HEADER 9POS .100 SINGLE SMD - GEC09SABN-M30
Order 'conn header 9pos .100 single smd - GEC09SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-09-ND.
CONN HEADER 10PS .100 SINGLE SMD - GEC10SABN-M30
Order 'conn header 10ps .100 single smd - GEC10SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-10-ND.
CONN HEADER 11PS .100 SINGLE SMD - GEC11SABN-M30
Order 'conn header 11ps .100 single smd - GEC11SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013E-11-ND.
Send this link via E-Mail
Help With This Screen
