IDC CABLE - MDM16H/MC16M/MDM16H - M6MMH-1618R
| Digi-Key Part Number | M6MMH-1618R-ND |
1 10 100 250 500 1000 2500 5000 |
8.37000 7.34100 5.40920 4.66864 4.34666 3.74779 3.54172 3.42581 |
Extended Price
8.37 73.41 540.92 1167.16 2173.33 3747.79 8854.30 17129.05 |
| Manufacturer Part Number | M6MMH-1618R | |||
| Description | IDC CABLE - MDM16H/MC16M/MDM16H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-1618R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 1618R M6MMH1618R |
IDC CABLE - MDM16H/MC16M/MDM16H - M6MMH-1618R (M6MMH-1618R-ND)
Related parts:IDC CABLE - MDM16T/MC16M/X - M2MXT-1618R
Order 'idc cable - mdm16t/mc16m/x - M2MXT-1618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-1618R-ND.
IDC CABLE - MSC16A/MC16M/MSC16A - M3AAA-1618R-ND
Order 'idc cable - msc16a/mc16m/msc16a - M3AAA-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1618R-ND.
IDC CABLE - MSC16K/MC16M/MSC16K - M3AAK-1618R-ND
Order 'idc cable - msc16k/mc16m/msc16k - M3AAK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCE16K - M3AEK-1618R-ND
Order 'idc cable - msc16k/mc16m/mce16k - M3AEK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCF16K - M3AFK-1618R-ND
Order 'idc cable - msc16k/mc16m/mcf16k - M3AFK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCS16K - M3AGK-1618R-ND
Order 'idc cable - msc16k/mc16m/mcs16k - M3AGK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MPK16K - M3AKK-1618R-ND
Order 'idc cable - msc16k/mc16m/mpk16k - M3AKK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCG16K - M3AMK-1618R
Order 'idc cable - msc16k/mc16m/mcg16k - M3AMK-1618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCJ16K - M3APK-1618R
Order 'idc cable - msc16k/mc16m/mcj16k - M3APK-1618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCH16K - M3ASK-1618R
Order 'idc cable - msc16k/mc16m/mch16k - M3ASK-1618R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MPL16K - M3AWK-1618R-ND
Order 'idc cable - msc16k/mc16m/mpl16k - M3AWK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1618R-ND.
IDC CABLE - MSR16A/MC16M/MSR16A - M3BBA-1618R-ND
Order 'idc cable - msr16a/mc16m/msr16a - M3BBA-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1618R-ND.
IDC CABLE - MSR16K/MC16M/MSR16K - M3BBK-1618R-ND
Order 'idc cable - msr16k/mc16m/msr16k - M3BBK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1618R-ND.
IDC CABLE - MSR16K/MC16M/MCE16K - M3BEK-1618R-ND
Order 'idc cable - msr16k/mc16m/mce16k - M3BEK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1618R-ND.
IDC CABLE - MSR16K/MC16M/MCF16K - M3BFK-1618R-ND
Order 'idc cable - msr16k/mc16m/mcf16k - M3BFK-1618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1618R-ND.
Send this link via E-Mail
Help With This Screen