IDC CABLE - MDM16H/MC16G/MDM16H - M6MMH-1606J
| Digi-Key Part Number | M6MMH-1606J-ND |
1 10 100 250 500 1000 2500 5000 |
7.25000 6.35700 4.68430 4.04296 3.76414 3.24552 3.06708 2.96670 |
Extended Price
7.25 63.57 468.43 1010.74 1882.07 3245.52 7667.70 14833.50 |
| Manufacturer Part Number | M6MMH-1606J | |||
| Description | IDC CABLE - MDM16H/MC16G/MDM16H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-1606J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 1606J M6MMH1606J |
IDC CABLE - MDM16H/MC16G/MDM16H - M6MMH-1606J (M6MMH-1606J-ND)
Related parts:IDC CABLE - MDM16T/MC16G/X - M2MXT-1606J
Order 'idc cable - mdm16t/mc16g/x - M2MXT-1606J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-1606J-ND.
IDC CABLE - MSC16A/MC16G/MSC16A - M3AAA-1606J-ND
Order 'idc cable - msc16a/mc16g/msc16a - M3AAA-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1606J-ND.
IDC CABLE - MSC16K/MC16G/MSC16K - M3AAK-1606J-ND
Order 'idc cable - msc16k/mc16g/msc16k - M3AAK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MCE16K - M3AEK-1606J-ND
Order 'idc cable - msc16k/mc16g/mce16k - M3AEK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MCF16K - M3AFK-1606J-ND
Order 'idc cable - msc16k/mc16g/mcf16k - M3AFK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MCS16K - M3AGK-1606J-ND
Order 'idc cable - msc16k/mc16g/mcs16k - M3AGK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MPK16K - M3AKK-1606J-ND
Order 'idc cable - msc16k/mc16g/mpk16k - M3AKK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MCG16K - M3AMK-1606J
Order 'idc cable - msc16k/mc16g/mcg16k - M3AMK-1606J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MCJ16K - M3APK-1606J
Order 'idc cable - msc16k/mc16g/mcj16k - M3APK-1606J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MCH16K - M3ASK-1606J
Order 'idc cable - msc16k/mc16g/mch16k - M3ASK-1606J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MPL16K - M3AWK-1606J-ND
Order 'idc cable - msc16k/mc16g/mpl16k - M3AWK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1606J-ND.
IDC CABLE - MSR16A/MC16G/MSR16A - M3BBA-1606J-ND
Order 'idc cable - msr16a/mc16g/msr16a - M3BBA-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1606J-ND.
IDC CABLE - MSR16K/MC16G/MSR16K - M3BBK-1606J-ND
Order 'idc cable - msr16k/mc16g/msr16k - M3BBK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1606J-ND.
IDC CABLE - MSR16K/MC16G/MCE16K - M3BEK-1606J-ND
Order 'idc cable - msr16k/mc16g/mce16k - M3BEK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1606J-ND.
IDC CABLE - MSR16K/MC16G/MCF16K - M3BFK-1606J-ND
Order 'idc cable - msr16k/mc16g/mcf16k - M3BFK-1606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1606J-ND.
Send this link via E-Mail
Help With This Screen