IDC CABLE - MDM14H/MC14M/MDM14H - M6MMH-1436R
| Digi-Key Part Number | M6MMH-1436R-ND |
1 10 100 250 500 1000 2500 5000 |
9.26000 8.11600 5.98020 5.16144 4.80550 4.14340 3.91559 3.78744 |
Extended Price
9.26 81.16 598.02 1290.36 2402.75 4143.40 9788.98 18937.20 |
| Manufacturer Part Number | M6MMH-1436R | |||
| Description | IDC CABLE - MDM14H/MC14M/MDM14H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-1436R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 1436R M6MMH1436R |
IDC CABLE - MDM14H/MC14M/MDM14H - M6MMH-1436R (M6MMH-1436R-ND)
Related parts:IDC CABLE - MSC14A/MC14M/X - M1AXA-1436R-ND
Order 'idc cable - msc14a/mc14m/x - M1AXA-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-1436R-ND.
IDC CABLE - MSC14K/MC14M/X - M1AXK-1436R-ND
Order 'idc cable - msc14k/mc14m/x - M1AXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-1436R-ND.
IDC CABLE - MSR14A/MC14M/X - M1BXA-1436R-ND
Order 'idc cable - msr14a/mc14m/x - M1BXA-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-1436R-ND.
IDC CABLE - MSR14K/MC14M/X - M1BXK-1436R-ND
Order 'idc cable - msr14k/mc14m/x - M1BXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-1436R-ND.
IDC CABLE - MKC14A/MC14M/X - M1CXA-1436R-ND
Order 'idc cable - mkc14a/mc14m/x - M1CXA-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-1436R-ND.
IDC CABLE - MKC14K/MC14M/X - M1CXK-1436R-ND
Order 'idc cable - mkc14k/mc14m/x - M1CXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-1436R-ND.
IDC CABLE - MKR14A/MC14M/X - M1DXA-1436R-ND
Order 'idc cable - mkr14a/mc14m/x - M1DXA-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-1436R-ND.
IDC CABLE - MKR14K/MC14M/X - M1DXK-1436R-ND
Order 'idc cable - mkr14k/mc14m/x - M1DXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-1436R-ND.
IDC CABLE - MPK14K/MC14M/X - M1KXK-1436R-ND
Order 'idc cable - mpk14k/mc14m/x - M1KXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-1436R-ND.
IDC CABLE - MPR14K/MC14M/X - M1RXK-1436R-ND
Order 'idc cable - mpr14k/mc14m/x - M1RXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-1436R-ND.
IDC CABLE - MSD14K/MC14M/X - M1TXK-1436R-ND
Order 'idc cable - msd14k/mc14m/x - M1TXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1TXK-1436R-ND.
IDC CABLE - MKS14K/MC14M/X - M1UXK-1436R-ND
Order 'idc cable - mks14k/mc14m/x - M1UXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1UXK-1436R-ND.
IDC CABLE - MPL14K/MC14M/X - M1WXK-1436R-ND
Order 'idc cable - mpl14k/mc14m/x - M1WXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1WXK-1436R-ND.
IDC CABLE - MPD14K/MC14M/X - M1YXK-1436R-ND
Order 'idc cable - mpd14k/mc14m/x - M1YXK-1436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1YXK-1436R-ND.
IDC CABLE - MDM14T/MC14M/X - M2MXT-1436R
Order 'idc cable - mdm14t/mc14m/x - M2MXT-1436R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-1436R-ND.
Send this link via E-Mail
Help With This Screen