IDC CABLE - MDM14H/MC14M/MDM14H - M6MMH-1406R
| Digi-Key Part Number | M6MMH-1406R-ND |
1 10 100 250 500 1000 2500 5000 |
7.28000 6.38800 4.70670 4.06232 3.78216 3.26106 3.08176 2.98090 |
Extended Price
7.28 63.88 470.67 1015.58 1891.08 3261.06 7704.40 14904.50 |
| Manufacturer Part Number | M6MMH-1406R | |||
| Description | IDC CABLE - MDM14H/MC14M/MDM14H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M6MMH-1406R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M6MMH 1406R M6MMH1406R |
IDC CABLE - MDM14H/MC14M/MDM14H - M6MMH-1406R (M6MMH-1406R-ND)
Related parts:IDC CABLE - MDM14T/MC14M/X - M2MXT-1406R
Order 'idc cable - mdm14t/mc14m/x - M2MXT-1406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-1406R-ND.
IDC CABLE - MSC14A/MC14M/MSC14A - M3AAA-1406R-ND
Order 'idc cable - msc14a/mc14m/msc14a - M3AAA-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1406R-ND.
IDC CABLE - MSC14K/MC14M/MSC14K - M3AAK-1406R-ND
Order 'idc cable - msc14k/mc14m/msc14k - M3AAK-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1406R-ND.
IDC CABLE - MSR14A/MC14M/MSR14A - M3BBA-1406R-ND
Order 'idc cable - msr14a/mc14m/msr14a - M3BBA-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1406R-ND.
IDC CABLE - MSR14K/MC14M/MSR14K - M3BBK-1406R-ND
Order 'idc cable - msr14k/mc14m/msr14k - M3BBK-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1406R-ND.
IDC CABLE - MKC14A/MC14M/MKC14A - M3CCA-1406R-ND
Order 'idc cable - mkc14a/mc14m/mkc14a - M3CCA-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-1406R-ND.
IDC CABLE - MKC14K/MC14M/MKC14K - M3CCK-1406R-ND
Order 'idc cable - mkc14k/mc14m/mkc14k - M3CCK-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCK-1406R-ND.
IDC CABLE - MKR14A/MC14M/MKR14A - M3DDA-1406R-ND
Order 'idc cable - mkr14a/mc14m/mkr14a - M3DDA-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDA-1406R-ND.
IDC CABLE - MKR14K/MC14M/MKR14K - M3DDK-1406R-ND
Order 'idc cable - mkr14k/mc14m/mkr14k - M3DDK-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-1406R-ND.
IDC CABLE - MPK14K/MC14M/MPK14K - M3KKK-1406R
Order 'idc cable - mpk14k/mc14m/mpk14k - M3KKK-1406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3KKK-1406R-ND.
IDC CABLE - MPR14K/MC14M/MPR14K - M3RRK-1406R
Order 'idc cable - mpr14k/mc14m/mpr14k - M3RRK-1406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3RRK-1406R-ND.
IDC CABLE - MSD14K/MC14M/MSD14K - M3TTK-1406R-ND
Order 'idc cable - msd14k/mc14m/msd14k - M3TTK-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TTK-1406R-ND.
IDC CABLE - MKS14K/MC14M/MKS14K - M3UUK-1406R-ND
Order 'idc cable - mks14k/mc14m/mks14k - M3UUK-1406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3UUK-1406R-ND.
IDC CABLE - MPL14K/MC14M/MPL14K - M3WWK-1406R
Order 'idc cable - mpl14k/mc14m/mpl14k - M3WWK-1406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3WWK-1406R-ND.
IDC CABLE - MPD14K/MC14M/MPD14K - M3YYK-1406R
Order 'idc cable - mpd14k/mc14m/mpd14k - M3YYK-1406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3YYK-1406R-ND.
Send this link via E-Mail
Help With This Screen