CONN HEADER .100 SINGL STR 21POS - PTC21SABN - Connectors
| Digi-Key Part Number | S1022-21-ND |
1 10 100 500 1000 5000 10000 |
1.46000 1.30600 1.07580 .85038 .73000 .66596 .64035 |
Extended Price
1.46 13.06 107.58 425.19 730.00 3329.80 6403.50 |
| Manufacturer Part Number | PTC21SABN | |||
| Description | CONN HEADER .100 SINGL STR 21POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC21SABN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 21 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC21SABN PTC21SABN S1022 21 ND S102221ND S1022-21 |
CONN HEADER .100 SINGL STR 21POS - PTC21SABN (S1022-21-ND) - Connectors
Related parts Connectors:CONN HEADER .100 SINGL STR 21POS - PTC21SABN
Order 'conn header .100 singl str 21pos - PTC21SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-21-ND.
CONN HEADER .100 SINGL STR 21POS - PZC21SAAN
Order 'conn header .100 singl str 21pos - PZC21SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011-21-ND.
CONN HEADER .100 SINGL STR 21POS - PBC21SAAN
Order 'conn header .100 singl str 21pos - PBC21SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011E-21-ND.
CONN HEADER .100 SINGL STR 21POS - PTC21SAAN
Order 'conn header .100 singl str 21pos - PTC21SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-21-ND.
CONN HEADER .100 SINGL STR 21POS - PEC21SAAN
Order 'conn header .100 singl str 21pos - PEC21SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-21-ND.
CONN HEADER .100 SINGL STR 21POS - PZC21SABN
Order 'conn header .100 singl str 21pos - PZC21SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021-21-ND.
CONN HEADER .100 SINGL STR 21POS - PBC21SABN
Order 'conn header .100 singl str 21pos - PBC21SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021E-21-ND.
CONN HEADER .100 SINGL STR 21POS - PEC21SABN
Order 'conn header .100 singl str 21pos - PEC21SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-21-ND.
CONN HEADER .100 SINGL STR 21POS - PZC21SACN
Order 'conn header .100 singl str 21pos - PZC21SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031-21-ND.
CONN HEADER .100 SINGL STR 21POS - PBC21SACN
Order 'conn header .100 singl str 21pos - PBC21SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031E-21-ND.
CONN HEADER .100 SINGL STR 21POS - PTC21SACN
Order 'conn header .100 singl str 21pos - PTC21SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-21-ND.
CONN HEADER .100 SINGL STR 21POS - PEC21SACN
Order 'conn header .100 singl str 21pos - PEC21SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032E-21-ND.
CONN HEADER .100 SINGL STR 21POS - PZC21SADN
Order 'conn header .100 singl str 21pos - PZC21SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041-21-ND.
CONN HEADER .100 SINGL STR 21POS - PBC21SADN
Order 'conn header .100 singl str 21pos - PBC21SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041E-21-ND.
CONN HEADER .100 SINGL STR 21POS - PTC21SADN
Order 'conn header .100 singl str 21pos - PTC21SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-21-ND.
Send this link via E-Mail
Help With This Screen