CONN HEADER 20POS .100 SGL SMD - GTC20SABN-M30
| Digi-Key Part Number | S1013-20-ND |
1 10 100 500 1000 5000 10000 |
2.21000 1.97700 1.62840 1.28724 1.10500 1.00807 .96930 |
Extended Price
2.21 19.77 162.84 643.62 1105.00 5040.35 9693.00 |
| Manufacturer Part Number | GTC20SABN-M30 | |||
| Description | CONN HEADER 20POS .100 SGL SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GTC20SABN-M30 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GTC20SABN M30 GTC20SABNM30 S1013 20 ND S101320ND S1013-20 |
GTC20SABN-M30 Specification Sheet
CONN HEADER 20POS .100 SGL SMD - GTC20SABN-M30 (S1013-20-ND)
Related parts:CONN HEADER 20POS .100 SGL SMD - GTC20SABN-M30
Order 'conn header 20pos .100 sgl smd - GTC20SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-20-ND.
CONN HEADER 20POS .100 SGL SMD - GTC20SFBN-M30
Order 'conn header 20pos .100 sgl smd - GTC20SFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1023-20-ND.
CONN HEADER 20POS .100 SGL SMD - GZC20SABN-M30
Order 'conn header 20pos .100 sgl smd - GZC20SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1033-20-ND.
CONN HEADER 20POS .100 SGL SMD - GZC20SFBN-M30
Order 'conn header 20pos .100 sgl smd - GZC20SFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1043-20-ND.
CONN HEADER 1POS .100 SGL SMD - GTC01SABN-M30
Order 'conn header 1pos .100 sgl smd - GTC01SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-01-ND.
CONN HEADER 2POS .100 SGL SMD - GTC02SABN-M30
Order 'conn header 2pos .100 sgl smd - GTC02SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-02-ND.
CONN HEADER 3POS .100 SGL SMD - GTC03SABN-M30
Order 'conn header 3pos .100 sgl smd - GTC03SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-03-ND.
CONN HEADER 4POS .100 SGL SMD - GTC04SABN-M30
Order 'conn header 4pos .100 sgl smd - GTC04SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-04-ND.
CONN HEADER 5POS .100 SGL SMD - GTC05SABN-M30
Order 'conn header 5pos .100 sgl smd - GTC05SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-05-ND.
CONN HEADER 6POS .100 SGL SMD - GTC06SABN-M30
Order 'conn header 6pos .100 sgl smd - GTC06SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-06-ND.
CONN HEADER 7POS .100 SGL SMD - GTC07SABN-M30
Order 'conn header 7pos .100 sgl smd - GTC07SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-07-ND.
CONN HEADER 8POS .100 SGL SMD - GTC08SABN-M30
Order 'conn header 8pos .100 sgl smd - GTC08SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-08-ND.
CONN HEADER 9POS .100 SGL SMD - GTC09SABN-M30
Order 'conn header 9pos .100 sgl smd - GTC09SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-09-ND.
CONN HEADER 10POS .100 SGL SMD - GTC10SABN-M30
Order 'conn header 10pos .100 sgl smd - GTC10SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-10-ND.
CONN HEADER 11POS .100 SGL SMD - GTC11SABN-M30
Order 'conn header 11pos .100 sgl smd - GTC11SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-11-ND.
Send this link via E-Mail
Help With This Screen