CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
| Digi-Key Part Number | S1012E-36-ND |
1 10 100 500 1000 5000 10000 |
1.25000 1.12200 .92400 .73040 .62700 .57200 .55000 |
Extended Price
1.25 11.22 92.40 365.20 627.00 2860.00 5500.00 |
| Manufacturer Part Number | PEC36SAAN | |||
| Description | CONN HEADER .100 SINGL STR 36POS | |||
| Quantity Available | 6361 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC36SAAN |
| Vendor | Sullins |
| Category | Connectors |
| Connector Type | Headers |
| Connector Type | Male Pins |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 36 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Types of Contacts | 36 General |
| Height | 2.540 mm [Typ] |
| Length | 91.440 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Contact Mating Length | 5.840 mm [Nom] |
| Contact Overall-Length | 11.430 mm [Typ] |
| Voltage | 600.000 V [Max] |
| Current | 3.000 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Housing Color | Black |
| Housing Material | Plastic |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 5.842 mm [Typ] |
| B | 3.048 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC36SAAN PEC36SAAN S1012E 36 ND S1012E36ND S1012E-36 |
PEC36SAAN Specification Sheet
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN (S1012E-36-ND)
Related parts:CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1012E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PBC36SAAN
Order 'conn header .100 singl str 36pos - PBC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2012E-36-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10746TR-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18641-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1218-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB
Order 'shrouded header 20 pos straight - 2520-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB20K-ND.
CONN HOUSING 2POS .100 W/LATCH - 50-57-9402
Order 'conn housing 2pos .100 w/latch - 50-57-9402' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2900-ND.
TERMINAL WW PRESSIN LONG 100/PKG - T46-5-9/C
Order 'terminal ww pressin long 100/pkg - T46-5-9/C' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1074-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN 2.1MM JACK W/HARD PNL MNT - PJ-005A
Order 'conn 2.1mm jack w/hard pnl mnt - PJ-005A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5-ND.
Send this link via E-Mail
Help With This Screen