CONN HEADER .100 SINGL STR 9POS - PEC09SAAN - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09SAAN
| Digi-Key Part Number | S1012E-09-ND |
1 10 100 500 1000 5000 10000 |
.75000 .67100 .55260 .43684 .37500 .34211 .32895 |
Extended Price
0.75 6.71 55.26 218.42 375.00 1710.55 3289.50 |
| Manufacturer Part Number | PEC09SAAN | |||
| Description | CONN HEADER .100 SINGL STR 9POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC09SAAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC09SAAN PEC09SAAN S1012E 09 ND S1012E09ND S1012E-09 |
PEC09SAAN Specification Sheet
CONN HEADER .100 SINGL STR 9POS - PEC09SAAN (S1012E-09-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09SAANCONN HEADER .100 SINGL STR 9POS - PEC09SAAN
Order 'conn header .100 singl str 9pos - PEC09SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAAN
Order 'conn header .100 singl str 9pos - PTC09SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SABN
Order 'conn header .100 singl str 9pos - PTC09SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SABN
Order 'conn header .100 singl str 9pos - PEC09SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SACN
Order 'conn header .100 singl str 9pos - PTC09SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SADN
Order 'conn header .100 singl str 9pos - PTC09SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SADN
Order 'conn header .100 singl str 9pos - PEC09SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAEN
Order 'conn header .100 singl str 9pos - PTC09SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAEN
Order 'conn header .100 singl str 9pos - PEC09SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAFN
Order 'conn header .100 singl str 9pos - PTC09SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAFN
Order 'conn header .100 singl str 9pos - PEC09SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAGN
Order 'conn header .100 singl str 9pos - PTC09SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAGN
Order 'conn header .100 singl str 9pos - PEC09SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAHN
Order 'conn header .100 singl str 9pos - PTC09SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAHN
Order 'conn header .100 singl str 9pos - PEC09SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082E-09-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09SAAN
Send this link via E-Mail
Help With This Screen
