CONN HEADER .100 SINGL STR 9POS - PBC09SAAN - Connectors, Interconnects
| Digi-Key Part Number | S1011E-09-ND |
1 10 100 500 1000 5000 10000 |
.82000 .73400 .60420 .47762 .41000 .37404 .35965 |
Extended Price
0.82 7.34 60.42 238.81 410.00 1870.20 3596.50 |
| Manufacturer Part Number | PBC09SAAN | |||
| Description | CONN HEADER .100 SINGL STR 9POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC09SAAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC09SAAN PBC09SAAN S1011E 09 ND S1011E09ND S1011E-09 |
PBC09SAAN Specification Sheet
CONN HEADER .100 SINGL STR 9POS - PBC09SAAN (S1011E-09-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL STR 9POS - PBC09SAAN
Order 'conn header .100 singl str 9pos - PBC09SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAAN
Order 'conn header .100 singl str 9pos - PTC09SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAAN
Order 'conn header .100 singl str 9pos - PEC09SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SABN
Order 'conn header .100 singl str 9pos - PTC09SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SABN
Order 'conn header .100 singl str 9pos - PEC09SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SACN
Order 'conn header .100 singl str 9pos - PTC09SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SADN
Order 'conn header .100 singl str 9pos - PTC09SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SADN
Order 'conn header .100 singl str 9pos - PEC09SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAEN
Order 'conn header .100 singl str 9pos - PTC09SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAEN
Order 'conn header .100 singl str 9pos - PEC09SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAFN
Order 'conn header .100 singl str 9pos - PTC09SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAFN
Order 'conn header .100 singl str 9pos - PEC09SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAGN
Order 'conn header .100 singl str 9pos - PTC09SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-09-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAGN
Order 'conn header .100 singl str 9pos - PEC09SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAHN
Order 'conn header .100 singl str 9pos - PTC09SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-09-ND.
Send this link via E-Mail
Help With This Screen
