CONN HEADER .100 SINGL STR 17POS - PZC17SAAN - Connectors
| Digi-Key Part Number | S1011-17-ND |
1 10 100 500 1000 5000 10000 |
1.00000 .89500 .73680 .58246 .50000 .45614 .43860 |
Extended Price
1.00 8.95 73.68 291.23 500.00 2280.70 4386.00 |
| Manufacturer Part Number | PZC17SAAN | |||
| Description | CONN HEADER .100 SINGL STR 17POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PZC17SAAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 17 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC17SAAN PZC17SAAN S1011 17 ND S101117ND S1011-17 |
CONN HEADER .100 SINGL STR 17POS - PZC17SAAN (S1011-17-ND) - Connectors
Related parts Connectors:CONN HEADER .100 SINGL STR 17POS - PZC17SAAN
Order 'conn header .100 singl str 17pos - PZC17SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011-17-ND.
CONN HEADER .100 SINGL STR 17POS - PBC17SAAN
Order 'conn header .100 singl str 17pos - PBC17SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011E-17-ND.
CONN HEADER .100 SINGL STR 17POS - PTC17SAAN
Order 'conn header .100 singl str 17pos - PTC17SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-17-ND.
CONN HEADER .100 SINGL STR 17POS - PEC17SAAN
Order 'conn header .100 singl str 17pos - PEC17SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-17-ND.
CONN HEADER .100 SINGL STR 17POS - PZC17SABN
Order 'conn header .100 singl str 17pos - PZC17SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021-17-ND.
CONN HEADER .100 SINGL STR 17POS - PBC17SABN
Order 'conn header .100 singl str 17pos - PBC17SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021E-17-ND.
CONN HEADER .100 SINGL STR 17POS - PTC17SABN
Order 'conn header .100 singl str 17pos - PTC17SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-17-ND.
CONN HEADER .100 SINGL STR 17POS - PEC17SABN
Order 'conn header .100 singl str 17pos - PEC17SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-17-ND.
CONN HEADER .100 SINGL STR 17POS - PZC17SACN
Order 'conn header .100 singl str 17pos - PZC17SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031-17-ND.
CONN HEADER .100 SINGL STR 17POS - PBC17SACN
Order 'conn header .100 singl str 17pos - PBC17SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031E-17-ND.
CONN HEADER .100 SINGL STR 17POS - PTC17SACN
Order 'conn header .100 singl str 17pos - PTC17SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-17-ND.
CONN HEADER .100 SINGL STR 17POS - PEC17SACN
Order 'conn header .100 singl str 17pos - PEC17SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032E-17-ND.
CONN HEADER .100 SINGL STR 17POS - PZC17SADN
Order 'conn header .100 singl str 17pos - PZC17SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041-17-ND.
CONN HEADER .100 SINGL STR 17POS - PBC17SADN
Order 'conn header .100 singl str 17pos - PBC17SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041E-17-ND.
CONN HEADER .100 SINGL STR 17POS - PTC17SADN
Order 'conn header .100 singl str 17pos - PTC17SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-17-ND.
Send this link via E-Mail
Help With This Screen