50-CON NANO SOCKET CONNECTOR - CMS-025-50-0054
| Digi-Key Part Number | R9307-ND |
1 10 100 250 500 1000 |
10.05000 8.18000 6.02700 5.20188 4.84312 4.37675 |
Extended Price
10.05 81.80 602.70 1300.47 2421.56 4376.75 |
| Manufacturer Part Number | CMS-025-50-0054 | |||
| Description | 50-CON NANO SOCKET CONNECTOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CMS-025-50-0054 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | - |
| Pitch | 0.050" (1.30mm) |
| Row Spacing | - |
| Series | - |
| Wire Size | - |
| Packaging | - |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Number of Positions | 50 |
| Other Names |
CMS 025 50 0054 CMS025500054 R9307 ND R9307ND R9307 |
50-CON NANO SOCKET CONNECTOR - CMS-025-50-0054 (R9307-ND)
Related parts:50-CON NANO SOCKET CONNECTOR - CMS-025-50-0054
Order '50-con nano socket connector - CMS-025-50-0054' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number R9307-ND.
50-CON NANO RIGHT ANGLE HEADER - CMH-011-50-0077
Order '50-con nano right angle header - CMH-011-50-0077' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number R9244-ND.
50-CON NANO RIGHT ANGL WW HEADER - CMH-091-50-0077
Order '50-con nano right angl ww header - CMH-091-50-0077' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number R9264-ND.
50-CONTACT NANO STRAIGHT HEADER - CMH-051-50-0077
Order '50-contact nano straight header - CMH-051-50-0077' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number R9242-ND.
CONN SOCKET RCPT .022-.025 30AU - 3-5331272-5
Order 'conn socket rcpt .022-.025 30au - 3-5331272-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-5331272-5-ND.
CONN SOCKET RCPT .022-.025 30AU - 2-331272-6
Order 'conn socket rcpt .022-.025 30au - 2-331272-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24856-ND.
CONN SOCKET RCPT .022-.025 30AU - 2-331272-7
Order 'conn socket rcpt .022-.025 30au - 2-331272-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24857-ND.
CONN SOCKET RCPT .022-.025 30AU - 3-331272-5
Order 'conn socket rcpt .022-.025 30au - 3-331272-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24858-ND.
CONN SOCKET RCPT .022-.025 30AU - 2-5331272-7
Order 'conn socket rcpt .022-.025 30au - 2-5331272-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32373-ND.
CONN RCPT 50 POS DUAL .635MM SMD - QSS-025-01-L-D-A
Order 'conn rcpt 50 pos dual .635mm smd - QSS-025-01-L-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number QSS-025-01-L-D-A-ND.
GUIDE PIN CARD CONNECTOR - 66527-025
Order 'guide pin card connector - 66527-025' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-025-ND.
CONN SOCKET BNC R/A 50 OHM PCB - 1-1337542-0
Order 'conn socket bnc r/a 50 ohm pcb - 1-1337542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97552-ND.
CONN SOCKET BNC R/A 50 OHM PCB - 1-1337543-0
Order 'conn socket bnc r/a 50 ohm pcb - 1-1337543-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97553-ND.
CONN SOCKET BNC R/A 50 OHM PCB - 1-1634613-0
Order 'conn socket bnc r/a 50 ohm pcb - 1-1634613-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97554-ND.
CONN SOCKET BNC R/A 50 OHM PCB - 1-1634612-0
Order 'conn socket bnc r/a 50 ohm pcb - 1-1634612-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97555-ND.
Send this link via E-Mail
Help With This Screen