Gold Backplane - Specialized Connector Hirose Electric Co Ltd Plug, Male Pins - QR/P18A-18P-DSA1
CONN HEADER 18POS 1.5MM R/A GOLD - QR/P18A-18P-DSA1
| Digi-Key Part Number | QR/P18A-18P-DSA1-ND |
50 |
8.33400 |
Extended Price
416.70 |
| Manufacturer Part Number | QR/P18A-18P-DSA1 | |||
| Description | CONN HEADER 18POS 1.5MM R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P18A-18P-DSA1 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Style | - |
| Connector Type | Plug, Male Pins |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 8µin (0.20µm) |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 18 |
| Number of Rows | - |
| Pitch | 0.059" (1.50mm) |
| Termination | IDC |
| Number of Contacts Loaded | All |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P18A 18P DSA1 QRP18A18PDSA1 |
QR/P18A-18P-DSA1 Specification Sheet
CONN HEADER 18POS 1.5MM R/A GOLD - QR/P18A-18P-DSA1 (QR/P18A-18P-DSA1-ND)
Related parts Gold Backplane - Specialized Connector Hirose Electric Co Ltd Plug, Male Pins - QR/P18A-18P-DSA1Gold Backplane - Specialized Connector Hirose Electric Co Ltd Plug, Male Pins - QR/P18A-18P-DSA1
Order 'conn header 18pos 1.5mm r/a gold - QR/P18A-18P-DSA1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P18A-18P-DSA1-ND.
- Backplane - Specialized Connector Hirose Electric Co Ltd Plug, Male Pins - QR/P18A-18P-DS2
Order 'conn header 18pos 1.5mm str gold - QR/P18A-18P-DS2' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P18A-18P-DS2-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-18P-2.5DS(01)
Order 'conn header 18pos 2.5mm r/a gold - DF1B-18P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3647-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11-18DP-2DS(52)
Order 'conn header 18pos 2mm r/a gold - DF11-18DP-2DS(52)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2872-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-18DP-2.5DS(01)
Order 'conn header 18pos 2.5mm r/a gold - DF1B-18DP-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3656-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102570-7
Order 'conn header 18pos r/a dual gold - 102570-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102570-7-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103167-6
Order 'conn header 18pos dual r/a gold - 103167-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103167-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2186
Order 'conn header 18pos .100 r/a gold - 10-89-2186' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2186-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4182
Order 'conn header 18pos .100 r/a gold - 10-89-4182' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-4182-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4186
Order 'conn header 18pos .100 r/a gold - 10-89-4186' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-4186-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-29-7018
Order 'conn header 18pos .100 r/a gold - 15-29-7018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-29-7018-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-41-8018
Order 'conn header 18pos .100 r/a gold - 15-41-8018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-41-8018-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641210-8
Order 'conn header 18pos r/a .156 gold - 1-641210-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641210-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87232-8
Order 'conn header 18pos r/a .100 gold - 1-87232-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87232-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 22-28-8184
Order 'conn header 18pos .100 r/a gold - 22-28-8184' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-8184-ND.
Options for Gold Backplane - Specialized Connector Hirose Electric Co Ltd Plug, Male Pins - QR/P18A-18P-DSA1
Send this link via E-Mail
Help With This Screen
