CONN HEADER 16PS R/A SHORT LATCH - N3408-5502 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3408-5502
| Digi-Key Part Number | N3408-5502-ND |
600 |
2.02500 |
Extended Price
1215.00 |
| Manufacturer Part Number | N3408-5502 | |||
| Description | CONN HEADER 16PS R/A SHORT LATCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3408-5502
| Technical/Catalog Information | N3408-5502 |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Short/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N3408 5502 N34085502 |
N3408-5502 Specification Sheet
CONN HEADER 16PS R/A SHORT LATCH - N3408-5502 (N3408-5502-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3408-5502CONN HEADER 16PS R/A SHORT LATCH - N3408-5502
Order 'conn header 16ps r/a short latch - N3408-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3408-5502-ND.
CONN HEADER 16PS R/A SHORT LATCH - N3408-5202RB
Order 'conn header 16ps r/a short latch - N3408-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR16S-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5502
Order 'conn header 16ps r/a short latch - 3408-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5502-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-1202
Order 'conn header 16ps r/a short latch - 3408-1202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-1202-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-1203
Order 'conn header 16ps r/a short latch - 3408-1203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-1203-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-1502UG
Order 'conn header 16ps r/a short latch - 3408-1502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-1502UG-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5202
Order 'conn header 16ps r/a short latch - 3408-5202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5202-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5203
Order 'conn header 16ps r/a short latch - 3408-5203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5203-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5502UG
Order 'conn header 16ps r/a short latch - 3408-5502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5502UG-ND.
CONN HEADER 16PS R/A SHORT LATCH - D3408-5202-AR
Order 'conn header 16ps r/a short latch - D3408-5202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number D3408-5202-AR-ND.
CONN HEADER 14PS R/A SHORT LATCH - 3314-5502
Order 'conn header 14ps r/a short latch - 3314-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-5502-ND.
CONN HEADER 20PS R/A SHORT LATCH - 3428-5502
Order 'conn header 20ps r/a short latch - 3428-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3428-5502-ND.
CONN HEADER 34PS R/A SHORT LATCH - 3431-5502
Order 'conn header 34ps r/a short latch - 3431-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3431-5502-ND.
CONN HEADER 40PS R/A SHORT LATCH - 3432-5502
Order 'conn header 40ps r/a short latch - 3432-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3432-5502-ND.
CONN HEADER 30PS R/A SHORT LATCH - 3440-5502
Order 'conn header 30ps r/a short latch - 3440-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3440-5502-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3408-5502
Send this link via E-Mail
Help With This Screen
