CONN HEADER 16PS R/A SHORT LATCH - N3408-5202RB - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3408-5202RB
| Digi-Key Part Number | MHR16S-ND |
1 100 500 1000 3000 5000 |
2.08000 1.58000 1.43000 1.30000 1.25000 1.23000 |
Extended Price
2.08 158.00 715.00 1300.00 3750.00 6150.00 |
| Manufacturer Part Number | N3408-5202RB | |||
| Description | CONN HEADER 16PS R/A SHORT LATCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N3408-5202RB |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Short/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N3408 5202RB N34085202RB MHR16S ND MHR16SND MHR16S |
N3408-5202RB Specification Sheet
CONN HEADER 16PS R/A SHORT LATCH - N3408-5202RB (MHR16S-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3408-5202RBCONN HEADER 16PS R/A SHORT LATCH - N3408-5202RB
Order 'conn header 16ps r/a short latch - N3408-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR16S-ND.
CONN HEADER 16PS R/A SHORT LATCH - N3408-5502
Order 'conn header 16ps r/a short latch - N3408-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3408-5502-ND.
CONN HEADER 14PS R/A SHORT LATCH - N3314-5202RB
Order 'conn header 14ps r/a short latch - N3314-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR14S-ND.
CONN HEADER 60PS R/A SHORT LATCH - N3372-5202RB
Order 'conn header 60ps r/a short latch - N3372-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR60S-ND.
CONN HEADER 20PS R/A SHORT LATCH - N3428-5202RB
Order 'conn header 20ps r/a short latch - N3428-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR20S-ND.
CONN HEADER 26PS R/A SHORT LATCH - N3429-5202RB
Order 'conn header 26ps r/a short latch - N3429-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR26S-ND.
CONN HEADER 50PS R/A SHORT LATCH - N3433-5202RB
Order 'conn header 50ps r/a short latch - N3433-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR50S-ND.
CONN HEADER 10PS R/A SHORT LATCH - N3793-5202RB
Order 'conn header 10ps r/a short latch - N3793-5202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR10S-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-1202
Order 'conn header 16ps r/a short latch - 3408-1202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-1202-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-1203
Order 'conn header 16ps r/a short latch - 3408-1203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-1203-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-1502UG
Order 'conn header 16ps r/a short latch - 3408-1502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-1502UG-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5202
Order 'conn header 16ps r/a short latch - 3408-5202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5202-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5203
Order 'conn header 16ps r/a short latch - 3408-5203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5203-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5502
Order 'conn header 16ps r/a short latch - 3408-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5502-ND.
CONN HEADER 16PS R/A SHORT LATCH - 3408-5502UG
Order 'conn header 16ps r/a short latch - 3408-5502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-5502UG-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3408-5202RB
Send this link via E-Mail
Help With This Screen
