CONN HEADER 14PS STR SHORT LATCH - N3314-6203RB - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3314-6203RB
| Digi-Key Part Number | N3314-6203RB-ND |
300 |
1.41000 |
Extended Price
423.00 |
| Manufacturer Part Number | N3314-6203RB | |||
| Description | CONN HEADER 14PS STR SHORT LATCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N3314-6203RB |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Short/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N3314 6203RB N33146203RB |
N3314-6203RB Specification Sheet
CONN HEADER 14PS STR SHORT LATCH - N3314-6203RB (N3314-6203RB-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3314-6203RBCONN HEADER 14PS STR SHORT LATCH - N3314-6203RB
Order 'conn header 14ps str short latch - N3314-6203RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3314-6203RB-ND.
CONN HEADER 14PS STR SHORT LATCH - N3314-6502RB
Order 'conn header 14ps str short latch - N3314-6502RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3314-6502RB-ND.
CONN HEADER 14PS STR SHORT LATCH - N3314-6503
Order 'conn header 14ps str short latch - N3314-6503' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3314-6503-ND.
CONN HEADER 14PS STR SHORT LATCH - N3314-6202RB
Order 'conn header 14ps str short latch - N3314-6202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHS14S-ND.
CONN HEADER 26PS STR SHORT LATCH - N3429-6203RB
Order 'conn header 26ps str short latch - N3429-6203RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3429-6203RB-ND.
CONN HEADER 34PS STR SHORT LATCH - N3431-6203RB
Order 'conn header 34ps str short latch - N3431-6203RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3431-6203RB-ND.
CONN HEADER 10PS STR SHORT LATCH - N3793-6203RB
Order 'conn header 10ps str short latch - N3793-6203RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3793-6203RB-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-2202
Order 'conn header 14ps str short latch - 3314-2202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-2202-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-2203
Order 'conn header 14ps str short latch - 3314-2203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-2203-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-6202
Order 'conn header 14ps str short latch - 3314-6202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6202-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-6203
Order 'conn header 14ps str short latch - 3314-6203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6203-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-6205
Order 'conn header 14ps str short latch - 3314-6205' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6205-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-620T02RB
Order 'conn header 14ps str short latch - 3314-620T02RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-620T02RB-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-6502UG
Order 'conn header 14ps str short latch - 3314-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6502UG-ND.
CONN HEADER 14PS STR SHORT LATCH - 3314-6503
Order 'conn header 14ps str short latch - 3314-6503' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6503-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N3314-6203RB
Send this link via E-Mail
Help With This Screen
