Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-6002-UG
CONN HEADER 26POS STR GOLD T/H - N2526-6002-UG - Connectors, Interconnects
| Digi-Key Part Number | N2526-6002-UG-ND |
600 |
1.41000 |
Extended Price
846.00 |
| Manufacturer Part Number | N2526-6002-UG | |||
| Description | CONN HEADER 26POS STR GOLD T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-6002-UG
| Technical/Catalog Information | N2526-6002-UG |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N2526 6002 UG N25266002UG |
N2526-6002-UG Specification Sheet
CONN HEADER 26POS STR GOLD T/H - N2526-6002-UG (N2526-6002-UG-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-6002-UGGold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-6002-UG
Order 'conn header 26pos str gold t/h - N2526-6002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-6002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-7003-UG
Order 'conn header 26pos str gold t/h - N2526-7003-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-7003-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2510-6002-UG
Order 'conn header 10pos str gold t/h - N2510-6002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2520-6002-UG
Order 'conn header 20pos str gold t/h - N2520-6002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-6002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2524-6002-UG
Order 'conn header 24pos str gold t/h - N2524-6002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2524-6002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-600F-UB
Order 'conn header 26pos str gold t/h - N2526-600F-UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-600F-UB-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2550-6002-UG
Order 'conn header 50pos str gold t/ - N2550-6002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2550-6002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2560-6002-UG
Order 'conn header 60pos str gold t/ - N2560-6002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2560-6002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2564-6002-UG
Order 'conn header 64pos str gold t/ - N2564-6002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2564-6002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2510-6002-UB
Order 'conn header 10pos str gold t/h - N2510-6002-UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002-UB-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2510-6003-UG
Order 'conn header 10pos str gold t/h - N2510-6003-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2510-7002-UG
Order 'conn header 10pos str gold t/h - N2510-7002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-7002-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2510-7003-UG
Order 'conn header 10pos str gold t/h - N2510-7003-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-7003-UG-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2514-6002-UB
Order 'conn header 14pos str gold t/h - N2514-6002-UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-6002-UB-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2516-6002-UB
Order 'conn header 16pos str gold t/h - N2516-6002-UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-6002-UB-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-6002-UG
Send this link via E-Mail
Help With This Screen
