CONN HEADER 26POS R/A GOLD T/H - N2526-50K2-UG
| Digi-Key Part Number | N2526-50K2-UG-ND |
500 |
1.74000 |
Extended Price
870.00 |
| Manufacturer Part Number | N2526-50K2-UG | |||
| Description | CONN HEADER 26POS R/A GOLD T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | N2526-50K2-UG |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N2526 50K2 UG N252650K2UG |
N2526-50K2-UG Specification Sheet
CONN HEADER 26POS R/A GOLD T/H - N2526-50K2-UG (N2526-50K2-UG-ND)
Related parts :CONN HEADER 26POS R/A GOLD T/H - N2526-50K2-UG
Order 'conn header 26pos r/a gold t/h - N2526-50K2-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-50K2-UG-ND.
CONN HEADER 10POS R/A GOLD T/H - N2510-50K2-UG
Order 'conn header 10pos r/a gold t/h - N2510-50K2-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-50K2-UG-ND.
CONN HEADER 26POS R/A GOLD T/H - N2526-5002-UB
Order 'conn header 26pos r/a gold t/h - N2526-5002-UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-5002-UB-ND.
CONN HEADER 26POS R/A GOLD T/H - 2526-5002UG
Order 'conn header 26pos r/a gold t/h - 2526-5002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2526-5002UG-ND.
CONN HEADER 26POS R/A GOLD T/H - 2526-5003UB
Order 'conn header 26pos r/a gold t/h - 2526-5003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2526-5003UB-ND.
CONN HEADER 26POS R/A GOLD T/H - 2526-5003UG
Order 'conn header 26pos r/a gold t/h - 2526-5003UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2526-5003UG-ND.
CONN HEADER 26POS R/A GOLD T/H - 2526-50K2UB
Order 'conn header 26pos r/a gold t/h - 2526-50K2UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2526-50K2UB-ND.
CONN HEADER 26POS DL STR GOLD - 30326-6002HB
Order 'conn header 26pos dl str gold - 30326-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30326-6002HB-ND.
CONN HEADER 26POS DL .100" GOLD - 925320-01-26-10
Order 'conn header 26pos dl .100" gold - 925320-01-26-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 925320-01-26-10-ND.
CONN HEADER 10POS R/A GOLD T/H - N2510-5002-UG
Order 'conn header 10pos r/a gold t/h - N2510-5002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5002-UG-ND.
CONN HEADER 10POS R/A GOLD T/H - N2510-5003-UG
Order 'conn header 10pos r/a gold t/h - N2510-5003-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5003-UG-ND.
CONN HEADER 10POS R/A GOLD T/H - N2510-50K2-RB
Order 'conn header 10pos r/a gold t/h - N2510-50K2-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-50K2-RB-ND.
CONN HEADER 20POS R/A GOLD T/H - N2520-5002-UG
Order 'conn header 20pos r/a gold t/h - N2520-5002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-5002-UG-ND.
CONN HEADER 20POS R/A GOLD T/H - N2520-50K2-RB
Order 'conn header 20pos r/a gold t/h - N2520-50K2-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-50K2-RB-ND.
CONN HEADER 50POS R/A GOLD T/H - N2550-5002-UG
Order 'conn header 50pos r/a gold t/h - N2550-5002-UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2550-5002-UG-ND.
Send this link via E-Mail
Help With This Screen
