Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

14/HDR/LP/STR/HT/.155/ 30AVG - N2514-6003RB

Digi-Key Part Number N2514-6003RB-ND
Price Break
600
Unit Price
1.08000
Extended Price
648.00
Manufacturer Part NumberN2514-6003RB
Description14/HDR/LP/STR/HT/.155/ 30AVG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationN2514-6003RB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series2500
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 14
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names N2514 6003RB
N25146003RB

N2514-6003RB Specification Sheet

Image of 14/HDR/LP/STR/HT/.155/ 30AVG - N2514-6003RB

14/HDR/LP/STR/HT/.155/ 30AVG - N2514-6003RB (N2514-6003RB-ND)

Related parts:
14/HDR/LP/STR/HT/.155/ 30AVG - N2514-6003RB
 Order '14/hdr/lp/str/ht/.155/ 30avg - N2514-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-6003RB-ND.
10/HDR/LP/STR/HT/.155/30AVG/ - N2510-6003RB
 Order '10/hdr/lp/str/ht/.155/30avg/ - N2510-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003RB-ND.
16/HDR/LP/STR/HT/.155/30AVG/ - N2516-6003RB
 Order '16/hdr/lp/str/ht/.155/30avg/ - N2516-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-6003RB-ND.
14/HDR/SL/STR/HT/.155/30AVG - N3314-6203RB
 Order '14/hdr/sl/str/ht/.155/30avg - N3314-6203RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3314-6203RB-ND.
16/HDR/STR/HT/.155/30AVG/ - N3408-6003RB
 Order '16/hdr/str/ht/.155/30avg/ - N3408-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3408-6003RB-ND.
20/HDR/STR/HT/.155/30AVG/ - N3428-6003RB
 Order '20/hdr/str/ht/.155/30avg/ - N3428-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3428-6003RB-ND.
26/HDR/STR/HT/.155/30AVG/ - N3429-6003RB
 Order '26/hdr/str/ht/.155/30avg/ - N3429-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3429-6003RB-ND.
50/HDR/STR/HT/.155/30AVG/ - N3433-6003RB
 Order '50/hdr/str/ht/.155/30avg/ - N3433-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3433-6003RB-ND.
10/HDR/STR/HT/.155/30AVG/ - N3793-6003RB
 Order '10/hdr/str/ht/.155/30avg/ - N3793-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3793-6003RB-ND.
14/HDR/3W/STR/LL/.155/30AVG/60:4 - 3314-2303
 Order '14/hdr/3w/str/ll/.155/30avg/60:4 - 3314-2303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-2303-ND.
14/HDR/BX/STR/SL/.155/30AVG/60:4 - 3314-6203
 Order '14/hdr/bx/str/sl/.155/30avg/60:4 - 3314-6203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6203-ND.
14/HDR/BX/STR/LL/.155/30AVG/60:4 - 3314-6303
 Order '14/hdr/bx/str/ll/.155/30avg/60:4 - 3314-6303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6303-ND.
10/HDR/LP/RA/HT/.155/30AVG/ - N2510-5003RB
 Order '10/hdr/lp/ra/ht/.155/30avg/ - N2510-5003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5003RB-ND.
14/HDR/LL/RA/HT/.155/30AVG - N3314-5303RB
 Order '14/hdr/ll/ra/ht/.155/30avg - N3314-5303RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3314-5303RB-ND.
14/HDR/LL/STR/HT/.112/30AVG/ - N3314-6302RB
 Order '14/hdr/ll/str/ht/.112/30avg/ - N3314-6302RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3314-6302RB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 14/HDR/LP/SHK SHRD/STR/10AVE/90: - 925320-01-14-10 Next: 14/HDR/SL/RA/HT/.112/30AVG/ - N3314-5202RB