14/HDR/LP/BX/STR/H/.112/30AVG/60 - N2514-6002UB
| Digi-Key Part Number | N2514-6002UB-ND |
600 |
1.33500 |
Extended Price
801.00 |
| Manufacturer Part Number | N2514-6002UB | |||
| Description | 14/HDR/LP/BX/STR/H/.112/30AVG/60 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | N2514-6002UB |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N2514 6002UB N25146002UB |
N2514-6002UB Specification Sheet
14/HDR/LP/BX/STR/H/.112/30AVG/60 - N2514-6002UB (N2514-6002UB-ND)
Related parts:14/HDR/LP/BX/STR/H/.112/30AVG/60 - N2514-6002UB
Order '14/hdr/lp/bx/str/h/.112/30avg/60 - N2514-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-6002UB-ND.
14/HDR/LP/BX/RA/H/.112/30AVG/60: - N2514-5002UB
Order '14/hdr/lp/bx/ra/h/.112/30avg/60: - N2514-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-5002UB-ND.
16/HDR/LP/BX/STR/H/.112/30AVG/60 - N2516-6002UB
Order '16/hdr/lp/bx/str/h/.112/30avg/60 - N2516-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-6002UB-ND.
10/HDR/LP/BX/STR/H/.112/15AVG/60 - N2510-6002UG
Order '10/hdr/lp/bx/str/h/.112/15avg/60 - N2510-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UG-ND.
10/HDR/LP/BX/STR/H/.155/30AVG/60 - N2510-6003UB
Order '10/hdr/lp/bx/str/h/.155/30avg/60 - N2510-6003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003UB-ND.
16/HDR/LP/BX/RA/H/.112/30AVG/60: - N2516-5002UB
Order '16/hdr/lp/bx/ra/h/.112/30avg/60: - N2516-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-5002UB-ND.
20/HDR/LP/BX/STR/H/.112/15AVG/60 - N2520-6002UG
Order '20/hdr/lp/bx/str/h/.112/15avg/60 - N2520-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-6002UG-ND.
20/HDR/LP/BX/STR/H/.155/30AVG/60 - N2520-6003UB
Order '20/hdr/lp/bx/str/h/.155/30avg/60 - N2520-6003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-6003UB-ND.
24/HDR/LP/BX/RA/H/.112/30AVG/60: - N2524-5002UB
Order '24/hdr/lp/bx/ra/h/.112/30avg/60: - N2524-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2524-5002UB-ND.
24/HDR/LP/BX/STR/H/.112/15AVG/60 - N2524-6002UG
Order '24/hdr/lp/bx/str/h/.112/15avg/60 - N2524-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2524-6002UG-ND.
26/HDR/LP/BX/STR/H/.112/15AG/60: - N2526-6002UG
Order '26/hdr/lp/bx/str/h/.112/15ag/60: - N2526-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-6002UG-ND.
30/HDR/LP/BX/STR/H/.155/30AVG/60 - N2530-6003UB
Order '30/hdr/lp/bx/str/h/.155/30avg/60 - N2530-6003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2530-6003UB-ND.
50/HDR/LP/BX/STR/H/.112/15AVG/60 - N2550-6002UG
Order '50/hdr/lp/bx/str/h/.112/15avg/60 - N2550-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2550-6002UG-ND.
50/HDR/LP/BX/STR/H/.155/30AVG/60 - N2550-6003UB
Order '50/hdr/lp/bx/str/h/.155/30avg/60 - N2550-6003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2550-6003UB-ND.
34/HDR/BX/LP/STR/H/.112/30AVG/60 - N2534-6002UB
Order '34/hdr/bx/lp/str/h/.112/30avg/60 - N2534-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2534-6002UB-ND.
Send this link via E-Mail
Help With This Screen