10/HDR/LP/STR/HT/.155/30AVG/ - N2510-6003RB
| Digi-Key Part Number | N2510-6003RB-ND |
300 |
1.03500 |
Extended Price
310.50 |
| Manufacturer Part Number | N2510-6003RB | |||
| Description | 10/HDR/LP/STR/HT/.155/30AVG/ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N2510-6003RB |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N2510 6003RB N25106003RB |
N2510-6003RB Specification Sheet
10/HDR/LP/STR/HT/.155/30AVG/ - N2510-6003RB (N2510-6003RB-ND)
Related parts:10/HDR/LP/STR/HT/.155/30AVG/ - N2510-6003RB
Order '10/hdr/lp/str/ht/.155/30avg/ - N2510-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003RB-ND.
10/HDR/LP/RA/HT/.155/30AVG/ - N2510-5003RB
Order '10/hdr/lp/ra/ht/.155/30avg/ - N2510-5003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5003RB-ND.
14/HDR/LP/STR/HT/.155/ 30AVG - N2514-6003RB
Order '14/hdr/lp/str/ht/.155/ 30avg - N2514-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-6003RB-ND.
16/HDR/LP/STR/HT/.155/30AVG/ - N2516-6003RB
Order '16/hdr/lp/str/ht/.155/30avg/ - N2516-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-6003RB-ND.
10/HDR/SL/STR/HT/.155/30AVG - N3793-6203RB
Order '10/hdr/sl/str/ht/.155/30avg - N3793-6203RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3793-6203RB-ND.
10/HDR/LL/STR/HT/.155/30AVG - N3793-6303RB
Order '10/hdr/ll/str/ht/.155/30avg - N3793-6303RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3793-6303RB-ND.
10/HDR/SL/STR/HT/.155/30AVG - N3793-6503RB
Order '10/hdr/sl/str/ht/.155/30avg - N3793-6503RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3793-6503RB-ND.
10/HDR/STR/HT/.155/30AVG/ - N3793-6003RB
Order '10/hdr/str/ht/.155/30avg/ - N3793-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3793-6003RB-ND.
10/HDR/LP/STR/HT/.112/KINKED/30A - N2510-60K2RB
Order '10/hdr/lp/str/ht/.112/kinked/30a - N2510-60K2RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-60K2RB-ND.
16/HDR/STR/HT/.155/30AVG/ - N3408-6003RB
Order '16/hdr/str/ht/.155/30avg/ - N3408-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3408-6003RB-ND.
20/HDR/STR/HT/.155/30AVG/ - N3428-6003RB
Order '20/hdr/str/ht/.155/30avg/ - N3428-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3428-6003RB-ND.
26/HDR/STR/HT/.155/30AVG/ - N3429-6003RB
Order '26/hdr/str/ht/.155/30avg/ - N3429-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3429-6003RB-ND.
50/HDR/STR/HT/.155/30AVG/ - N3433-6003RB
Order '50/hdr/str/ht/.155/30avg/ - N3433-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3433-6003RB-ND.
10/HDR/BX/STR/SL/.155/30AVG/60:4 - 3793-6203
Order '10/hdr/bx/str/sl/.155/30avg/60:4 - 3793-6203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3793-6203-ND.
10/HDR/BX/STR/LL/.155/30AVG/60:4 - 3793-6303
Order '10/hdr/bx/str/ll/.155/30avg/60:4 - 3793-6303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3793-6303-ND.
Send this link via E-Mail
Help With This Screen