10/HDR/LP/BX/STR/HIGHTEMP/.112/3 - N2510-6002UB
| Digi-Key Part Number | N2510-6002UB-ND |
600 |
1.36500 |
Extended Price
819.00 |
| Manufacturer Part Number | N2510-6002UB | |||
| Description | 10/HDR/LP/BX/STR/HIGHTEMP/.112/3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | N2510-6002UB |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N2510 6002UB N25106002UB |
N2510-6002UB Specification Sheet
10/HDR/LP/BX/STR/HIGHTEMP/.112/3 - N2510-6002UB (N2510-6002UB-ND)
Related parts:10/HDR/LP/BX/STR/HIGHTEMP/.112/3 - N2510-6002UB
Order '10/hdr/lp/bx/str/hightemp/.112/3 - N2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UB-ND.
10/HDR/LP/BX/RA/HIGHTEMP/.112/30 - N2510-5002UB
Order '10/hdr/lp/bx/ra/hightemp/.112/30 - N2510-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5002UB-ND.
10/HDR/LP/BX/STR/H/.112/15AVG/60 - N2510-6002UG
Order '10/hdr/lp/bx/str/h/.112/15avg/60 - N2510-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UG-ND.
10/HDR/LP/BX/STR/H/PR.035/.112/3 - N2510-60K2UB
Order '10/hdr/lp/bx/str/h/pr.035/.112/3 - N2510-60K2UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-60K2UB-ND.
10/HDR/LP/BX/STR/H/.155/30AVG/60 - N2510-6003UB
Order '10/hdr/lp/bx/str/h/.155/30avg/60 - N2510-6003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003UB-ND.
14/HDR/LP/BX/STR/H/.112/30AVG/60 - N2514-6002UB
Order '14/hdr/lp/bx/str/h/.112/30avg/60 - N2514-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-6002UB-ND.
16/HDR/LP/BX/STR/H/.112/30AVG/60 - N2516-6002UB
Order '16/hdr/lp/bx/str/h/.112/30avg/60 - N2516-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-6002UB-ND.
10/HDR/LP/BX/STR/CS/.110/AU FL - 30310-6002HB
Order '10/hdr/lp/bx/str/cs/.110/au fl - 30310-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30310-6002HB-ND.
10/HDR/LP/RA/PR/HT/.112/30AVG - N2510-50K2RB
Order '10/hdr/lp/ra/pr/ht/.112/30avg - N2510-50K2RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-50K2RB-ND.
20/HDR/LP/BX/STR/H/.112/15AVG/60 - N2520-6002UG
Order '20/hdr/lp/bx/str/h/.112/15avg/60 - N2520-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-6002UG-ND.
24/HDR/LP/BX/STR/H/.112/15AVG/60 - N2524-6002UG
Order '24/hdr/lp/bx/str/h/.112/15avg/60 - N2524-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2524-6002UG-ND.
26/HDR/LP/BX/RA/HIGHTEMP/.112/30 - N2526-5002UB
Order '26/hdr/lp/bx/ra/hightemp/.112/30 - N2526-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-5002UB-ND.
26/HDR/LP/BX/STR/H/.112/15AG/60: - N2526-6002UG
Order '26/hdr/lp/bx/str/h/.112/15ag/60: - N2526-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-6002UG-ND.
40/HDR/LP/BX/RA/HIGHTEMP/.112/30 - N2540-5002UB
Order '40/hdr/lp/bx/ra/hightemp/.112/30 - N2540-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2540-5002UB-ND.
50/HDR/LP/BX/STR/H/.112/15AVG/60 - N2550-6002UG
Order '50/hdr/lp/bx/str/h/.112/15avg/60 - N2550-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2550-6002UG-ND.
Send this link via E-Mail
Help With This Screen