10/HDR/LP/BX/RA/H/PR.035/.112/15 - N2510-50K2UG
| Digi-Key Part Number | N2510-50K2UG-ND |
600 |
1.44000 |
Extended Price
864.00 |
| Manufacturer Part Number | N2510-50K2UG | |||
| Description | 10/HDR/LP/BX/RA/H/PR.035/.112/15 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | N2510-50K2UG |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N2510 50K2UG N251050K2UG |
N2510-50K2UG Specification Sheet
10/HDR/LP/BX/RA/H/PR.035/.112/15 - N2510-50K2UG (N2510-50K2UG-ND)
Related parts:10/HDR/LP/BX/RA/H/PR.035/.112/15 - N2510-50K2UG
Order '10/hdr/lp/bx/ra/h/pr.035/.112/15 - N2510-50K2UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-50K2UG-ND.
10/HDR/LP/BX/RA/HIGHTEMP/.112/30 - N2510-5002UB
Order '10/hdr/lp/bx/ra/hightemp/.112/30 - N2510-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5002UB-ND.
10/HDR/LP/BX/RA/CS/.110/AU FL - 30310-5002HB
Order '10/hdr/lp/bx/ra/cs/.110/au fl - 30310-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30310-5002HB-ND.
40/HDR/LP/BX/RA/PIN20REM/.112/15 - 2540-50Y2UG
Order '40/hdr/lp/bx/ra/pin20rem/.112/15 - 2540-50Y2UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2540-50Y2UG-ND.
10/HDR/LP/BX/STR/HIGHTEMP/.112/3 - N2510-6002UB
Order '10/hdr/lp/bx/str/hightemp/.112/3 - N2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UB-ND.
10/HDR/LP/BX/STR/H/.112/15AVG/60 - N2510-6002UG
Order '10/hdr/lp/bx/str/h/.112/15avg/60 - N2510-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UG-ND.
10/HDR/LP/BX/STR/H/PR.035/.112/3 - N2510-60K2UB
Order '10/hdr/lp/bx/str/h/pr.035/.112/3 - N2510-60K2UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-60K2UB-ND.
40/HDR/LP/BX/RA/PIN20REM/.155/15 - 2540-50Y3UG
Order '40/hdr/lp/bx/ra/pin20rem/.155/15 - 2540-50Y3UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2540-50Y3UG-ND.
10/HDR/LP/BX/STR/H/.155/30AVG/60 - N2510-6003UB
Order '10/hdr/lp/bx/str/h/.155/30avg/60 - N2510-6003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003UB-ND.
14/HDR/LP/BX/RA/H/.112/30AVG/60: - N2514-5002UB
Order '14/hdr/lp/bx/ra/h/.112/30avg/60: - N2514-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-5002UB-ND.
16/HDR/LP/BX/RA/H/.112/30AVG/60: - N2516-5002UB
Order '16/hdr/lp/bx/ra/h/.112/30avg/60: - N2516-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-5002UB-ND.
24/HDR/LP/BX/RA/H/.112/30AVG/60: - N2524-5002UB
Order '24/hdr/lp/bx/ra/h/.112/30avg/60: - N2524-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2524-5002UB-ND.
26/HDR/LP/BX/RA/HIGHTEMP/.112/30 - N2526-5002UB
Order '26/hdr/lp/bx/ra/hightemp/.112/30 - N2526-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-5002UB-ND.
40/HDR/LP/BX/RA/HIGHTEMP/.112/30 - N2540-5002UB
Order '40/hdr/lp/bx/ra/hightemp/.112/30 - N2540-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2540-5002UB-ND.
20/HDR/BX/RA/H/SNAPIN LL/.112/15 - N3428-5602UG
Order '20/hdr/bx/ra/h/snapin ll/.112/15 - N3428-5602UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3428-5602UG-ND.
Send this link via E-Mail
Help With This Screen