Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

10/HDR/LP/RA/PR/HT/.112/30AVG - N2510-50K2RB - Connectors

Digi-Key Part Number N2510-50K2RB-ND
Price Break
600
Unit Price
1.30500
Extended Price
783.00
Manufacturer Part NumberN2510-50K2RB
Description10/HDR/LP/RA/PR/HT/.112/30AVG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationN2510-50K2RB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.243" (6.17mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series2500
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names N2510 50K2RB
N251050K2RB

N2510-50K2RB Specification Sheet

Image of 10/HDR/LP/RA/PR/HT/.112/30AVG - N2510-50K2RB

10/HDR/LP/RA/PR/HT/.112/30AVG - N2510-50K2RB (N2510-50K2RB-ND) - Connectors

Related parts Connectors:
10/HDR/LP/RA/PR/HT/.112/30AVG - N2510-50K2RB
 Order '10/hdr/lp/ra/pr/ht/.112/30avg - N2510-50K2RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-50K2RB-ND.
20/HDR/LP/RA/PR/HT/.112/30AVG - N2520-50K2RB
 Order '20/hdr/lp/ra/pr/ht/.112/30avg - N2520-50K2RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-50K2RB-ND.
10/HDR/LP/BX/STR/HIGHTEMP/.112/3 - N2510-6002UB
 Order '10/hdr/lp/bx/str/hightemp/.112/3 - N2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UB-ND.
10/HDR/LP/RA/HT/.155/30AVG/ - N2510-5003RB
 Order '10/hdr/lp/ra/ht/.155/30avg/ - N2510-5003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5003RB-ND.
10/HDR/LP/RA/PR.035/.112/15AVG - 2510-50K2UG
 Order '10/hdr/lp/ra/pr.035/.112/15avg - 2510-50K2UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2510-50K2UG-ND.
10/HDR/LP/BX/STR/H/.112/15AVG/60 - N2510-6002UG
 Order '10/hdr/lp/bx/str/h/.112/15avg/60 - N2510-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UG-ND.
10/HDR/LP/BX/STR/H/.155/30AVG/60 - N2510-6003UB
 Order '10/hdr/lp/bx/str/h/.155/30avg/60 - N2510-6003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003UB-ND.
14/HDR/BX/RA/ST/SL/.112/30AVG/60 - 3314-5202
 Order '14/hdr/bx/ra/st/sl/.112/30avg/60 - 3314-5202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-5202-ND.
10/HDR/BX/RA/LL/PR.035/.112/15AV - 3793-53K2UG
 Order '10/hdr/bx/ra/ll/pr.035/.112/15av - 3793-53K2UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3793-53K2UG-ND.
14/HDR/LP/BX/STR/H/.112/30AVG/60 - N2514-6002UB
 Order '14/hdr/lp/bx/str/h/.112/30avg/60 - N2514-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-6002UB-ND.
16/HDR/LP/BX/STR/H/.112/30AVG/60 - N2516-6002UB
 Order '16/hdr/lp/bx/str/h/.112/30avg/60 - N2516-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2516-6002UB-ND.
26/HDR/LP/BX/STR/HT/.195/30AVG/6 - N2526-600FUB
 Order '26/hdr/lp/bx/str/ht/.195/30avg/6 - N2526-600FUB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2526-600FUB-ND.
10/HDR/LP/BX/RA/HIGHTEMP/.112/30 - N2510-5002UB
 Order '10/hdr/lp/bx/ra/hightemp/.112/30 - N2510-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5002UB-ND.
10/HDR/LP/BX/RA/H/PR.035/.112/15 - N2510-50K2UG
 Order '10/hdr/lp/bx/ra/h/pr.035/.112/15 - N2510-50K2UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-50K2UG-ND.
10/HDR/LP/STR/HT/.155/30AVG/ - N2510-6003RB
 Order '10/hdr/lp/str/ht/.155/30avg/ - N2510-6003RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003RB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 10/HDR/LP/RA/PR.035/.112/15AVG - 2510-50K2UG Next: 10/HDR/LP/SHK SHRD/STR/10AVE/90: - 925320-01-10-10