10/HDR/BX/LP/RA/H/.155/15AVG/60: - N2510-5003UG
| Digi-Key Part Number | N2510-5003UG-ND |
600 |
1.26000 |
Extended Price
756.00 |
| Manufacturer Part Number | N2510-5003UG | |||
| Description | 10/HDR/BX/LP/RA/H/.155/15AVG/60: | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | N2510-5003UG |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N2510 5003UG N25105003UG |
N2510-5003UG Specification Sheet
10/HDR/BX/LP/RA/H/.155/15AVG/60: - N2510-5003UG (N2510-5003UG-ND)
Related parts:10/HDR/BX/LP/RA/H/.155/15AVG/60: - N2510-5003UG
Order '10/hdr/bx/lp/ra/h/.155/15avg/60: - N2510-5003UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5003UG-ND.
10/HDR/BX/LP/RA/H/.112/15AVG/60: - N2510-5002UG
Order '10/hdr/bx/lp/ra/h/.112/15avg/60: - N2510-5002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5002UG-ND.
10/HDR/BX/LP/RA/H/.155/30AVG/60: - N2510-5003UB
Order '10/hdr/bx/lp/ra/h/.155/30avg/60: - N2510-5003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-5003UB-ND.
10/HDR/BX/LP/STR/H/.155/15AVG/60 - N2510-6003UG
Order '10/hdr/bx/lp/str/h/.155/15avg/60 - N2510-6003UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6003UG-ND.
40/HDR/BX/LP/RA/H/.155/30AVG/60: - N2540-5003UB
Order '40/hdr/bx/lp/ra/h/.155/30avg/60: - N2540-5003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2540-5003UB-ND.
10/HDR/BX/LP/RA/.155/15AVG/60:40 - 2510-5003UG
Order '10/hdr/bx/lp/ra/.155/15avg/60:40 - 2510-5003UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2510-5003UG-ND.
10/HDR/BX/LP/RA/.112/15AVG/60:40 - 2510-5002UG
Order '10/hdr/bx/lp/ra/.112/15avg/60:40 - 2510-5002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2510-5002UG-ND.
10/HDR/BX/LP/RA/.155/30AVG/60:40 - 2510-5003UB
Order '10/hdr/bx/lp/ra/.155/30avg/60:40 - 2510-5003UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2510-5003UB-ND.
10/HDR/BX/LP/RA/PR.035/.112/30 - 2510-50K2UB
Order '10/hdr/bx/lp/ra/pr.035/.112/30 - 2510-50K2UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2510-50K2UB-ND.
64/HDR/BX/LP/RA/CP/.112/30AVE/60 - 2564-5002UB
Order '64/hdr/bx/lp/ra/cp/.112/30ave/60 - 2564-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2564-5002UB-ND.
64/HDR/BX/LP/RA/CP/.112/15AVE/60 - 2564-5002UG
Order '64/hdr/bx/lp/ra/cp/.112/15ave/60 - 2564-5002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2564-5002UG-ND.
34/HDR/BX/LP/RA/H/.112/30AVG/60: - N2534-5002UB
Order '34/hdr/bx/lp/ra/h/.112/30avg/60: - N2534-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2534-5002UB-ND.
64/HDR/BX/LP/STR/H/.112/15AVG/60 - N2564-6002UG
Order '64/hdr/bx/lp/str/h/.112/15avg/60 - N2564-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2564-6002UG-ND.
14/HDR/BX/LP/RA/.155/15AVG/60:40 - 2514-5003UG
Order '14/hdr/bx/lp/ra/.155/15avg/60:40 - 2514-5003UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2514-5003UG-ND.
16/HDR/BX/LP/RA/.155/15AVG/60:40 - 2516-5003UG
Order '16/hdr/bx/lp/ra/.155/15avg/60:40 - 2516-5003UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2516-5003UG-ND.
Send this link via E-Mail
Help With This Screen