CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF - Connectors, Interconnects
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Shrouded N2526-6V0C-RB-WF
| Digi-Key Part Number | MSH26KCT-ND |
1 100 |
1.98000 1.50100 |
Extended Price
1.98 150.10 |
| Manufacturer Part Number | N2526-6V0C-RB-WF | |||
| Description | CONN HEADER 26POS SMT VERT 30AU | |||
| Quantity Available | 677 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N2526-6V0C-RB-WF |
| Vendor | 3M (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 72mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N2526 6V0C RB WF N25266V0CRBWF MSH26KCT ND MSH26KCTND MSH26KCT |
N2526-6V0C-RB-WF Specification Sheet
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF (MSH26KCT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Shrouded N2526-6V0C-RB-WFCONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH26KCT-ND.
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH26KTR-ND.
CONN HEADER 30POS SMT VERT 30AU - N2530-6V0C-RB-WF
Order 'conn header 30pos smt vert 30au - N2530-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH30KCT-ND.
CONN HEADER 30POS SMT VERT 30AU - N2530-6V0C-RB-WF
Order 'conn header 30pos smt vert 30au - N2530-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH30KTR-ND.
CONN HEADER 34POS SMT VERT 30AU - N2534-6V0C-RB-WF
Order 'conn header 34pos smt vert 30au - N2534-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH34KCT-ND.
CONN HEADER 34POS SMT VERT 30AU - N2534-6V0C-RB-WF
Order 'conn header 34pos smt vert 30au - N2534-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH34KTR-ND.
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH10KCT-ND.
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH10KTR-ND.
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH14KCT-ND.
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH14KTR-ND.
CONN HEADER 16POS SMT VERT 30AU - N2516-6V0C-RB-WE
Order 'conn header 16pos smt vert 30au - N2516-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH16KCT-ND.
CONN HEADER 16POS SMT VERT 30AU - N2516-6V0C-RB-WE
Order 'conn header 16pos smt vert 30au - N2516-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH16KTR-ND.
CONN HEADER 20POS SMT VERT 30AU - N2520-6V0C-RB-WE
Order 'conn header 20pos smt vert 30au - N2520-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH20KCT-ND.
CONN HEADER 20POS SMT VERT 30AU - N2520-6V0C-RB-WE
Order 'conn header 20pos smt vert 30au - N2520-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH20KTR-ND.
CONN HEADER 24POS SMT VERT 30AU - N2524-6V0C-RB-WE
Order 'conn header 24pos smt vert 30au - N2524-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH24KCT-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Shrouded N2526-6V0C-RB-WF
Send this link via E-Mail
Help With This Screen
