Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD

Digi-Key Part Number MSH14KCT-ND
Price Break
1
100
Unit Price
1.62000
1.23240
Extended Price
1.62
123.24
Manufacturer Part NumberN2514-6V0C-RB-WD
DescriptionCONN HEADER 14POS SMT VERT 30AU
Quantity Available 161
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationN2514-6V0C-RB-WD
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.243" (6.17mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series2500
PackagingCut Tape (CT)
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 14
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names N2514 6V0C RB WD
N25146V0CRBWD
MSH14KCT ND
MSH14KCTND
MSH14KCT

N2514-6V0C-RB-WD Specification Sheet

Image of CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD

CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD (MSH14KCT-ND)

Related parts:
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
 Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH14KCT-ND.
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
 Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH14KTR-ND.
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
 Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH14KDKR-ND.
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
 Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH10KCT-ND.
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
 Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH10KTR-ND.
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
 Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH10KDKR-ND.
CONN HEADER 16POS SMT VERT 30AU - N2516-6V0C-RB-WE
 Order 'conn header 16pos smt vert 30au - N2516-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH16KCT-ND.
CONN HEADER 16POS SMT VERT 30AU - N2516-6V0C-RB-WE
 Order 'conn header 16pos smt vert 30au - N2516-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH16KTR-ND.
CONN HEADER 20POS SMT VERT 30AU - N2520-6V0C-RB-WE
 Order 'conn header 20pos smt vert 30au - N2520-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH20KCT-ND.
CONN HEADER 20POS SMT VERT 30AU - N2520-6V0C-RB-WE
 Order 'conn header 20pos smt vert 30au - N2520-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH20KTR-ND.
CONN HEADER 24POS SMT VERT 30AU - N2524-6V0C-RB-WE
 Order 'conn header 24pos smt vert 30au - N2524-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH24KCT-ND.
CONN HEADER 24POS SMT VERT 30AU - N2524-6V0C-RB-WE
 Order 'conn header 24pos smt vert 30au - N2524-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH24KTR-ND.
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
 Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH26KCT-ND.
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
 Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH26KTR-ND.
CONN HEADER 30POS SMT VERT 30AU - N2530-6V0C-RB-WF
 Order 'conn header 30pos smt vert 30au - N2530-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH30KCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 14POS SMD VERT 30AU - 72454-014LF Next: CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD