CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
| Digi-Key Part Number | MSH10KCT-ND |
1 100 |
1.58000 1.20080 |
Extended Price
1.58 120.08 |
| Manufacturer Part Number | N2510-6V0C-RB-WD | |||
| Description | CONN HEADER 10POS SMT VERT 30AU | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N2510-6V0C-RB-WD |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N2510 6V0C RB WD N25106V0CRBWD MSH10KCT ND MSH10KCTND MSH10KCT |
N2510-6V0C-RB-WD Specification Sheet
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD (MSH10KCT-ND)
Related parts:CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH10KCT-ND.
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH10KTR-ND.
CONN HEADER 10POS SMT VERT 30AU - N2510-6V0C-RB-WD
Order 'conn header 10pos smt vert 30au - N2510-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH10KDKR-ND.
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH14KCT-ND.
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH14KTR-ND.
CONN HEADER 14POS SMT VERT 30AU - N2514-6V0C-RB-WD
Order 'conn header 14pos smt vert 30au - N2514-6V0C-RB-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH14KDKR-ND.
CONN HEADER 16POS SMT VERT 30AU - N2516-6V0C-RB-WE
Order 'conn header 16pos smt vert 30au - N2516-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH16KCT-ND.
CONN HEADER 16POS SMT VERT 30AU - N2516-6V0C-RB-WE
Order 'conn header 16pos smt vert 30au - N2516-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH16KTR-ND.
CONN HEADER 20POS SMT VERT 30AU - N2520-6V0C-RB-WE
Order 'conn header 20pos smt vert 30au - N2520-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH20KCT-ND.
CONN HEADER 20POS SMT VERT 30AU - N2520-6V0C-RB-WE
Order 'conn header 20pos smt vert 30au - N2520-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH20KTR-ND.
CONN HEADER 24POS SMT VERT 30AU - N2524-6V0C-RB-WE
Order 'conn header 24pos smt vert 30au - N2524-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH24KCT-ND.
CONN HEADER 24POS SMT VERT 30AU - N2524-6V0C-RB-WE
Order 'conn header 24pos smt vert 30au - N2524-6V0C-RB-WE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH24KTR-ND.
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH26KCT-ND.
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH26KTR-ND.
CONN HEADER 30POS SMT VERT 30AU - N2530-6V0C-RB-WF
Order 'conn header 30pos smt vert 30au - N2530-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH30KCT-ND.
Send this link via E-Mail
Help With This Screen