Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4620-6000
PLUG CONNECTOR 20 POS W/FLANGE - 4620-6000 - Connectors, Interconnects
| Digi-Key Part Number | MPL20K-ND |
1 10 100 250 500 1000 |
5.41000 4.55000 4.10800 3.90000 3.71800 3.38000 |
Extended Price
5.41 45.50 410.80 975.00 1859.00 3380.00 |
| Manufacturer Part Number | 4620-6000 | |||
| Description | PLUG CONNECTOR 20 POS W/FLANGE | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4620-6000 |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Panel Mount |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 26-28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4620 6000 46206000 MPL20K ND MPL20KND MPL20K |
4620-6000 Specification Sheet
PLUG CONNECTOR 20 POS W/FLANGE - 4620-6000 (MPL20K-ND) - Connectors, Interconnects
Related parts Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4620-6000Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4620-6000
Order 'plug connector 20 pos w/flange - 4620-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL20K-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4614-6000
Order 'plug connector 14 pos w/flange - 4614-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL14K-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4616-6000
Order 'plug connector 16 pos w/flange - 4616-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL16K-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Plug Feed Through 4624-6000
Order 'plug connector 24 pos w/flange - 4624-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL24K-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Plug Feed Through 4626-6000
Order 'plug connector 26 pos w/flange - 4626-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL26K-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Plug Feed Through 4630-6000
Order 'plug connector 30 pos w/flange - 4630-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL30K-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4634-6000
Order 'plug connector 34 pos w/flange - 4634-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL34K-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Plug Feed Through 4636-6000
Order 'plug connector 36 pos w/flange - 4636-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL36K-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4640-6000
Order 'plug connector 40 pos w/flange - 4640-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL40K-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4650-6000
Order 'plug connector 50 pos w/flange - 4650-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL50K-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Plug Feed Through 4660-6000
Order 'plug connector 60 pos w/flange - 4660-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL60K-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Plug Feed Through 4664-6000
Order 'plug connector 64 pos w/flange - 4664-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL64K-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4620-6001
Order 'plug connector 20 pos w/o flange - 4620-6001' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPK20K-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Plug Feed Through 4624-6001
Order 'plug connector 24 pos w/0 flange - 4624-6001' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPK24K-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4610-6050
Order 'plug connector 10 pos w/flange - 4610-6050' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPL10K-ND.
Options for Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Plug 4620-6000
Send this link via E-Mail
Help With This Screen
