PROTECT HEADER RT/ANG 34 CONTACT - 3431-5002
| Digi-Key Part Number | MHR34K-ND |
600 |
2.84400 |
Extended Price
1706.40 |
| Manufacturer Part Number | 3431-5002 | |||
| Description | PROTECT HEADER RT/ANG 34 CONTACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3431-5002 |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 3000 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3431 5002 34315002 MHR34K ND MHR34KND MHR34K |
3431-5002 Specification Sheet
PROTECT HEADER RT/ANG 34 CONTACT - 3431-5002 (MHR34K-ND)
Related parts:PROTECT HEADER RT/ANG 34 CONTACT - 3431-5002
Order 'protect header rt/ang 34 contact - 3431-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR34K-ND.
PROTECT HEADER RT/ANG 10 CONTACT - 3793-5002
Order 'protect header rt/ang 10 contact - 3793-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR10K-ND.
PROTECT HEADER RT/ANG 14 CONTACT - 3314-5002
Order 'protect header rt/ang 14 contact - 3314-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR14K-ND.
PROTECT HEADER RT/ANG 16 CONTACT - 3408-5002
Order 'protect header rt/ang 16 contact - 3408-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR16K-ND.
PROTECT HEADER RT/ANG 20 CONTACT - 3428-5002
Order 'protect header rt/ang 20 contact - 3428-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR20K-ND.
PROTECT HEADER RT/ANG 24 CONTACT - 3627-5002
Order 'protect header rt/ang 24 contact - 3627-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR24K-ND.
PROTECT HEADER RT/ANG 26 CONTACT - 3429-5002
Order 'protect header rt/ang 26 contact - 3429-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR26K-ND.
PROTECT HEADER RT/ANG 30 CONTACT - 3440-5002
Order 'protect header rt/ang 30 contact - 3440-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR30K-ND.
PROTECT HEADER RT ANG 34 CONTACT - N3431-5002RB
Order 'protect header rt ang 34 contact - N3431-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR34L-ND.
PROTECT HEADER RT/ANG 40 CONTACT - 3432-5002
Order 'protect header rt/ang 40 contact - 3432-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR40K-ND.
PROTECT HEADER RT/ANG 50 CONTACT - 3433-5002
Order 'protect header rt/ang 50 contact - 3433-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR50K-ND.
PROTECT HEADER RT/ANG 60 CONTACT - 3372-5002
Order 'protect header rt/ang 60 contact - 3372-5002' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR60K-ND.
PROTECT HEADER RT ANG 10 CONTACT - N3793-5002RB
Order 'protect header rt ang 10 contact - N3793-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR10L-ND.
PROTECT HEADER RT ANG 14 CONTACT - N3314-5002RB
Order 'protect header rt ang 14 contact - N3314-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR14L-ND.
PROTECT HEADER RT ANG 16 CONTACT - N3408-5002RB
Order 'protect header rt ang 16 contact - N3408-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHR16L-ND.
Send this link via E-Mail
Help With This Screen