CONN HEADER 26 POS RT ANGLE GOLD - N2526-5002-RB - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-5002-RB
| Digi-Key Part Number | MHE26K-ND |
1 100 500 1000 |
1.93000 1.46940 1.32990 1.20900 |
Extended Price
1.93 146.94 664.95 1209.00 |
| Manufacturer Part Number | N2526-5002-RB | |||
| Description | CONN HEADER 26 POS RT ANGLE GOLD | |||
| Quantity Available | 298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N2526-5002-RB |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N2526 5002 RB N25265002RB MHE26K ND MHE26KND MHE26K |
N2526-5002-RB Specification Sheet
CONN HEADER 26 POS RT ANGLE GOLD - N2526-5002-RB (MHE26K-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-5002-RBCONN HEADER 26 POS RT ANGLE GOLD - N2526-5002-RB
Order 'conn header 26 pos rt angle gold - N2526-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE26K-ND.
CONN HEADER 10 POS RT ANGLE GOLD - N2510-5002-RB
Order 'conn header 10 pos rt angle gold - N2510-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE10K-ND.
CONN HEADER 14 POS RT ANGLE GOLD - N2514-5002-RB
Order 'conn header 14 pos rt angle gold - N2514-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE14K-ND.
CONN HEADER 16 POS RT ANGLE GOLD - N2516-5002-RB
Order 'conn header 16 pos rt angle gold - N2516-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE16K-ND.
CONN HEADER 20 POS RT ANGLE GOLD - N2520-5002-RB
Order 'conn header 20 pos rt angle gold - N2520-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE20K-ND.
CONN HEADER 24 POS RT ANGLE GOLD - N2524-5002-RB
Order 'conn header 24 pos rt angle gold - N2524-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE24K-ND.
CONN HEADER 30 POS RT ANGLE GOLD - N2530-5002-RB
Order 'conn header 30 pos rt angle gold - N2530-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE30K-ND.
CONN HEADER 34 POS RT ANGLE GOLD - N2534-5002-RB
Order 'conn header 34 pos rt angle gold - N2534-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE34K-ND.
CONN HEADER 40 POS RT ANGLE GOLD - N2540-5002-RB
Order 'conn header 40 pos rt angle gold - N2540-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE40K-ND.
CONN HEADER 50 POS RT ANGLE GOLD - N2550-5002-RB
Order 'conn header 50 pos rt angle gold - N2550-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE50K-ND.
CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002-RB
Order 'conn header 60 pos rt angle gold - N2560-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE60K-ND.
CONN HEADER 64 POS RT ANGLE GOLD - N2564-5002-RB
Order 'conn header 64 pos rt angle gold - N2564-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE64K-ND.
CONN HEADER 26 POS STRGHT GOLD - N2526-6002-RB
Order 'conn header 26 pos strght gold - N2526-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC26K-ND.
SHROUDED HEADER 26 POS RT ANGLE - 2526-5002UB
Order 'shrouded header 26 pos rt angle - 2526-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD26K-ND.
CONN HEADER 50POS .100 R/A GOLD - 70247-5002
Order 'conn header 50pos .100 r/a gold - 70247-5002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-5002-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-5002-RB
Send this link via E-Mail
Help With This Screen
