SHROUDED HEADER 34 POS RT ANGLE - 2534-5002UB
| Digi-Key Part Number | MHD34K-ND |
1 100 500 1000 |
2.79000 2.11720 1.91620 1.74200 |
Extended Price
2.79 211.72 958.10 1742.00 |
| Manufacturer Part Number | 2534-5002UB | |||
| Description | SHROUDED HEADER 34 POS RT ANGLE | |||
| Quantity Available | 327 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2534-5002UB |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2534 5002UB 25345002UB MHD34K ND MHD34KND MHD34K |
2534-5002UB Specification Sheet
SHROUDED HEADER 34 POS RT ANGLE - 2534-5002UB (MHD34K-ND)
Related parts:SHROUDED HEADER 34 POS RT ANGLE - 2534-5002UB
Order 'shrouded header 34 pos rt angle - 2534-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD34K-ND.
SHROUDED HEADER 10 POS RT ANGLE - 2510-5002UB
Order 'shrouded header 10 pos rt angle - 2510-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD10K-ND.
SHROUDED HEADER 14 POS RT ANGLE - 2514-5002UB
Order 'shrouded header 14 pos rt angle - 2514-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD14K-ND.
SHROUDED HEADER 16 POS RT ANGLE - 2516-5002UB
Order 'shrouded header 16 pos rt angle - 2516-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD16K-ND.
SHROUDED HEADER 20 POS RT ANGLE - 2520-5002UB
Order 'shrouded header 20 pos rt angle - 2520-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD20K-ND.
SHROUDED HEADER 24 POS RT ANGLE - 2524-5002UB
Order 'shrouded header 24 pos rt angle - 2524-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD24K-ND.
SHROUDED HEADER 26 POS RT ANGLE - 2526-5002UB
Order 'shrouded header 26 pos rt angle - 2526-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD26K-ND.
SHROUDED HEADER 30 POS RT ANGLE - 2530-5002UB
Order 'shrouded header 30 pos rt angle - 2530-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD30K-ND.
SHROUDED HEADER 40 POS RT ANGLE - 2540-5002UB
Order 'shrouded header 40 pos rt angle - 2540-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD40K-ND.
SHROUDED HEADER 50 POS RT ANGLE - 2550-5002UB
Order 'shrouded header 50 pos rt angle - 2550-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD50K-ND.
SHROUDED HEADER 60 POS RT ANGLE - 2560-5002UB
Order 'shrouded header 60 pos rt angle - 2560-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD60K-ND.
CONN HEADER 34 POS RT ANGLE GOLD - N2534-5002RB
Order 'conn header 34 pos rt angle gold - N2534-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE34K-ND.
SHROUDED HEADER 34 POS STRAIGHT - 2534-6002UB
Order 'shrouded header 34 pos straight - 2534-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB34K-ND.
CONN HEADER 10 POS RT ANGLE GOLD - N2510-5002RB
Order 'conn header 10 pos rt angle gold - N2510-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE10K-ND.
CONN HEADER 14 POS RT ANGLE GOLD - N2514-5002RB
Order 'conn header 14 pos rt angle gold - N2514-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE14K-ND.
Send this link via E-Mail
Help With This Screen