Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SHROUDED HEADER 10 POS RT ANGLE - 2510-5002UB

Digi-Key Part Number MHD10K-ND
Price Break
1
100
500
1000
Unit Price
1.83000
1.39040
1.25840
1.14400
Extended Price
1.83
139.04
629.20
1144.00
Manufacturer Part Number2510-5002UB
DescriptionSHROUDED HEADER 10 POS RT ANGLE
Quantity Available 1577
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2510-5002UB
Vendor3M
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.243" (6.17mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series2500
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 10
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2510 5002UB
25105002UB
MHD10K ND
MHD10KND
MHD10K

2510-5002UB Specification Sheet

Image of SHROUDED HEADER 10 POS RT ANGLE - 2510-5002UB

SHROUDED HEADER 10 POS RT ANGLE - 2510-5002UB (MHD10K-ND)

Related parts:
SHROUDED HEADER 10 POS RT ANGLE - 2510-5002UB
 Order 'shrouded header 10 pos rt angle - 2510-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD10K-ND.
SHROUDED HEADER 14 POS RT ANGLE - 2514-5002UB
 Order 'shrouded header 14 pos rt angle - 2514-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD14K-ND.
SHROUDED HEADER 16 POS RT ANGLE - 2516-5002UB
 Order 'shrouded header 16 pos rt angle - 2516-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD16K-ND.
SHROUDED HEADER 20 POS RT ANGLE - 2520-5002UB
 Order 'shrouded header 20 pos rt angle - 2520-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD20K-ND.
SHROUDED HEADER 24 POS RT ANGLE - 2524-5002UB
 Order 'shrouded header 24 pos rt angle - 2524-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD24K-ND.
SHROUDED HEADER 26 POS RT ANGLE - 2526-5002UB
 Order 'shrouded header 26 pos rt angle - 2526-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD26K-ND.
SHROUDED HEADER 30 POS RT ANGLE - 2530-5002UB
 Order 'shrouded header 30 pos rt angle - 2530-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD30K-ND.
SHROUDED HEADER 34 POS RT ANGLE - 2534-5002UB
 Order 'shrouded header 34 pos rt angle - 2534-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD34K-ND.
SHROUDED HEADER 40 POS RT ANGLE - 2540-5002UB
 Order 'shrouded header 40 pos rt angle - 2540-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD40K-ND.
SHROUDED HEADER 50 POS RT ANGLE - 2550-5002UB
 Order 'shrouded header 50 pos rt angle - 2550-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD50K-ND.
SHROUDED HEADER 60 POS RT ANGLE - 2560-5002UB
 Order 'shrouded header 60 pos rt angle - 2560-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD60K-ND.
CONN HEADER 10 POS RT ANGLE GOLD - N2510-5002RB
 Order 'conn header 10 pos rt angle gold - N2510-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE10K-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
 Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
CONN HEADER 14 POS RT ANGLE GOLD - N2514-5002RB
 Order 'conn header 14 pos rt angle gold - N2514-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE14K-ND.
CONN HEADER 16 POS RT ANGLE GOLD - N2516-5002RB
 Order 'conn header 16 pos rt angle gold - N2516-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE16K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SHROUD STYLE98+2 ROW) LF - HM2H89P1LF Next: SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB