CONN HEADER 26 POS STRGHT GOLD - N2526-6002-RB - Connectors, Interconnects
| Digi-Key Part Number | MHC26K-ND |
1 100 500 1000 |
1.77000 1.34300 1.21550 1.10500 |
Extended Price
1.77 134.30 607.75 1105.00 |
| Manufacturer Part Number | N2526-6002-RB | |||
| Description | CONN HEADER 26 POS STRGHT GOLD | |||
| Quantity Available | 1549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N2526-6002-RB |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N2526 6002 RB N25266002RB MHC26K ND MHC26KND MHC26K |
N2526-6002-RB Specification Sheet
CONN HEADER 26 POS STRGHT GOLD - N2526-6002-RB (MHC26K-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 26 POS STRGHT GOLD - N2526-6002-RB
Order 'conn header 26 pos strght gold - N2526-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC26K-ND.
CONN HEADER 10 POS STRGHT GOLD - N2510-6002-RB
Order 'conn header 10 pos strght gold - N2510-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC10K-ND.
CONN HEADER 14 POS STRGHT GOLD - N2514-6002-RB
Order 'conn header 14 pos strght gold - N2514-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC14K-ND.
CONN HEADER 16 POS STRGHT GOLD - N2516-6002-RB
Order 'conn header 16 pos strght gold - N2516-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC16K-ND.
CONN HEADER 20 POS STRGHT GOLD - N2520-6002-RB
Order 'conn header 20 pos strght gold - N2520-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC20K-ND.
CONN HEADER 24 POS STRGHT GOLD - N2524-6002-RB
Order 'conn header 24 pos strght gold - N2524-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC24K-ND.
CONN HEADER 30 POS STRGHT GOLD - N2530-6002-RB
Order 'conn header 30 pos strght gold - N2530-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC30K-ND.
CONN HEADER 34 POS STRGHT GOLD - N2534-6002-RB
Order 'conn header 34 pos strght gold - N2534-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC34K-ND.
CONN HEADER 40 POS STRGHT GOLD - N2540-6002-RB
Order 'conn header 40 pos strght gold - N2540-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC40K-ND.
CONN HEADER 50 POS STRGHT GOLD - N2550-6002-RB
Order 'conn header 50 pos strght gold - N2550-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC50K-ND.
CONN HEADER 60 POS STRGHT GOLD - N2560-6002-RB
Order 'conn header 60 pos strght gold - N2560-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC60K-ND.
CONN HEADER 64 POS STRGHT GOLD - N2564-6002-RB
Order 'conn header 64 pos strght gold - N2564-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC64K-ND.
CONN HEADER 26 POS RT ANGLE GOLD - N2526-5002-RB
Order 'conn header 26 pos rt angle gold - N2526-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE26K-ND.
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH26KCT-ND.
CONN HEADER 26POS SMT VERT 30AU - N2526-6V0C-RB-WF
Order 'conn header 26pos smt vert 30au - N2526-6V0C-RB-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH26KTR-ND.
Send this link via E-Mail
Help With This Screen
