SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB - Connectors, Interconnects
| Digi-Key Part Number | MHB20K-ND |
1 100 500 1000 |
2.00000 1.51680 1.37280 1.24800 |
Extended Price
2.00 151.68 686.40 1248.00 |
| Manufacturer Part Number | 2520-6002UB | |||
| Description | SHROUDED HEADER 20 POS STRAIGHT | |||
| Quantity Available | 791 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2520-6002UB |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2520 6002UB 25206002UB MHB20K ND MHB20KND MHB20K |
2520-6002UB Specification Sheet
SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB (MHB20K-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB
Order 'shrouded header 20 pos straight - 2520-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB20K-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10746TR-ND.
CONN HEADER .100 SINGL STR 36POS - PBC36SAAN
Order 'conn header .100 singl str 36pos - PBC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1011E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1012E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2012E-36-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM18641-ND.
CABLE DB9M-DB9F 3M - AK178-3-R
Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9871-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 4.7UF 100V X7R 20% 2220 - C5750X7R2A475M
Order 'cap cer 4.7uf 100v x7r 20% 2220 - C5750X7R2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1450-2-ND.
Send this link via E-Mail
Help With This Screen
