CONN 30POS .1X.1 IDC RIBBON PCB - 7830-0006PR
| Digi-Key Part Number | MDM30H-ND |
1 10 100 250 500 1000 |
5.25000 4.27500 3.15000 2.71876 2.53126 2.18250 |
Extended Price
5.25 42.75 315.00 679.69 1265.63 2182.50 |
| Manufacturer Part Number | 7830-0006PR | |||
| Description | CONN 30POS .1X.1 IDC RIBBON PCB | |||
| Quantity Available | 194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7830-0006PR |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Ribbon Cable |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 78XX |
| Packaging | Tray |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7830 0006PR 78300006PR MDM30H ND MDM30HND MDM30H |
7830-0006PR Specification Sheet
CONN 30POS .1X.1 IDC RIBBON PCB - 7830-0006PR (MDM30H-ND)
Related parts:CONN 30POS .1X.1 IDC RIBBON PCB - 7830-0006PR
Order 'conn 30pos .1x.1 idc ribbon pcb - 7830-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM30H-ND.
CONN 10POS .1X.1 IDC RIBBON PCB - 7810-0006PR
Order 'conn 10pos .1x.1 idc ribbon pcb - 7810-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM10H-ND.
CONN 14POS .1X.1 IDC RIBBON PCB - 7814-0006PR
Order 'conn 14pos .1x.1 idc ribbon pcb - 7814-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM14H-ND.
CONN 16POS .1X.1 IDC RIBBON PCB - 7816-0006PR
Order 'conn 16pos .1x.1 idc ribbon pcb - 7816-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM16H-ND.
CONN 20POS .1X.1 IDC RIBBON PCB - 7820-0006PR
Order 'conn 20pos .1x.1 idc ribbon pcb - 7820-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM20H-ND.
CONN 26POS .1X.1 IDC RIBBON PCB - 7826-0006PR
Order 'conn 26pos .1x.1 idc ribbon pcb - 7826-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM26H-ND.
CONN 34POS .1X.1 IDC RIBBON PCB - 7834-0006PR
Order 'conn 34pos .1x.1 idc ribbon pcb - 7834-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM34H-ND.
CONN 40POS .1X.1 IDC RIBBON PCB - 7840-0006PR
Order 'conn 40pos .1x.1 idc ribbon pcb - 7840-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM40H-ND.
CONN 50POS .1X.1 IDC RIBBON PCB - 7850-0006PR
Order 'conn 50pos .1x.1 idc ribbon pcb - 7850-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM50H-ND.
CONN 60POS .1X.1 IDC RIBBON PCB - 7860-0006PR
Order 'conn 60pos .1x.1 idc ribbon pcb - 7860-0006PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM60H-ND.
CONN 30POS .1X.1 IDC RIBBON PCB - 99430-0016T
Order 'conn 30pos .1x.1 idc ribbon pcb - 99430-0016T' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM30T-ND.
CONN 10POS .1X.1 IDC RIBBON PCB - 99410-0016T
Order 'conn 10pos .1x.1 idc ribbon pcb - 99410-0016T' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM10T-ND.
CONN 14POS .1X.1 IDC RIBBON PCB - 99414-0016T
Order 'conn 14pos .1x.1 idc ribbon pcb - 99414-0016T' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM14T-ND.
CONN 16POS .1X.1 IDC RIBBON PCB - 99416-0016T
Order 'conn 16pos .1x.1 idc ribbon pcb - 99416-0016T' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM16T-ND.
CONN 20POS .1X.1 IDC RIBBON PCB - 99420-0016T
Order 'conn 20pos .1x.1 idc ribbon pcb - 99420-0016T' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDM20T-ND.
Send this link via E-Mail
Help With This Screen