IDC CABLE - MPL64K/MC64G/MPL64K - M3WWK-6418J - Cable Assemblies
| Digi-Key Part Number | M3WWK-6418J-ND |
1 10 100 250 500 1000 2500 5000 |
38.83000 34.05000 25.08920 21.65440 20.16098 17.38325 16.42747 15.88984 |
Extended Price
38.83 340.50 2508.92 5413.60 10080.49 17383.25 41068.68 79449.20 |
| Manufacturer Part Number | M3WWK-6418J | |||
| Description | IDC CABLE - MPL64K/MC64G/MPL64K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3WWK-6418J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 64 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3WWK 6418J M3WWK6418J |
IDC CABLE - MPL64K/MC64G/MPL64K - M3WWK-6418J (M3WWK-6418J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MCE64K/MC64G/MCE64K - M3EEK-6418J
Order 'idc cable - mce64k/mc64g/mce64k - M3EEK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3EEK-6418J-ND.
IDC CABLE - MCF64K/MC64G/MCF64K - M3FFK-6418J
Order 'idc cable - mcf64k/mc64g/mcf64k - M3FFK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3FFK-6418J-ND.
IDC CABLE - MCS64K/MC64G/MCS64K - M3GGK-6418J
Order 'idc cable - mcs64k/mc64g/mcs64k - M3GGK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3GGK-6418J-ND.
IDC CABLE - MPK64K/MC64G/MPK64K - M3KKK-6418J
Order 'idc cable - mpk64k/mc64g/mpk64k - M3KKK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-6418J-ND.
IDC CABLE - MCG64K/MC64G/MCG64K - M3MMK-6418J
Order 'idc cable - mcg64k/mc64g/mcg64k - M3MMK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-6418J-ND.
IDC CABLE - MCJ64K/MC64G/MCJ64K - M3PPK-6418J
Order 'idc cable - mcj64k/mc64g/mcj64k - M3PPK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3PPK-6418J-ND.
IDC CABLE - MPR64K/MC64G/MPR64K - M3RRK-6418J
Order 'idc cable - mpr64k/mc64g/mpr64k - M3RRK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3RRK-6418J-ND.
IDC CABLE - MCH64K/MC64G/MCH64K - M3SSK-6418J
Order 'idc cable - mch64k/mc64g/mch64k - M3SSK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3SSK-6418J-ND.
IDC CABLE - MPD64K/MC64G/MPD64K - M3YYK-6418J
Order 'idc cable - mpd64k/mc64g/mpd64k - M3YYK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3YYK-6418J-ND.
IDC CABLE - MPL64K/MC64G/MPL64K - M3WWK-6418J
Order 'idc cable - mpl64k/mc64g/mpl64k - M3WWK-6418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3WWK-6418J-ND.
IDC CABLE - MPL64K/MC64G/MPL64K - M3WWK-6406J
Order 'idc cable - mpl64k/mc64g/mpl64k - M3WWK-6406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3WWK-6406J-ND.
IDC CABLE - MPL64K/MC64G/MPL64K - M3WWK-6436J
Order 'idc cable - mpl64k/mc64g/mpl64k - M3WWK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3WWK-6436J-ND.
IDC CABLE - MPL64K/MC64G/X - M1WXK-6436J
Order 'idc cable - mpl64k/mc64g/x - M1WXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1WXK-6436J-ND.
IDC CABLE - MPL64K/MC64M/MPL64K - M3WWK-6406R
Order 'idc cable - mpl64k/mc64m/mpl64k - M3WWK-6406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3WWK-6406R-ND.
IDC CABLE - MPL64K/MC64M/MPL64K - M3WWK-6418R
Order 'idc cable - mpl64k/mc64m/mpl64k - M3WWK-6418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3WWK-6418R-ND.
Send this link via E-Mail
Help With This Screen