Keywords:





CONN HEADER 16POS RT ANG GOLD - AWH16A-0202-T-R - Connectors, Interconnects

Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH16A-0202-T-R

Digi-Key Part Number HRN16H-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
2.11000
1.85300
1.66160
1.50160
1.27800
1.11824
1.02240
.95850
Extended Price
2.11
18.53
41.54
75.08
127.80
279.56
511.20
958.50
Manufacturer Part NumberAWH16A-0202-T-R
DescriptionCONN HEADER 16POS RT ANG GOLD
Quantity Available 1645
All prices are in USD

Purchase Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH16A-0202-T-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH16A-0202-T-R
Technical/Catalog InformationAWH16A-0202-T-R
VendorAssmann Electronics Inc
CategoryConnectors, Interconnects
ColorGray
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length-
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTray
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 16
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AWH16A 0202 T R
AWH16A0202TR
HRN16H ND
HRN16HND
HRN16H

AWH16A-0202-T-R Specification Sheet

Image of CONN HEADER 16POS RT ANG GOLD - AWH16A-0202-T-R

CONN HEADER 16POS RT ANG GOLD - AWH16A-0202-T-R (HRN16H-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH16A-0202-T-R
CONN HEADER 16POS RT ANG GOLD - AWH16A-0202-T-R
 Order 'conn header 16pos rt ang gold - AWH16A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN16H-ND.
CONN HEADER 10POS RT ANG GOLD - AWH10A-0202-T-R
 Order 'conn header 10pos rt ang gold - AWH10A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN10H-ND.
CONN HEADER 14POS RT ANG GOLD - AWH14A-0202-T-R
 Order 'conn header 14pos rt ang gold - AWH14A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN14H-ND.
CONN HEADER 20POS RT ANG GOLD - AWH20A-0202-T-R
 Order 'conn header 20pos rt ang gold - AWH20A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN20H-ND.
CONN HEADER 24POS RT ANG GOLD - AWH24A-0202-T-R
 Order 'conn header 24pos rt ang gold - AWH24A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN24H-ND.
CONN HEADER 26POS RT ANG GOLD - AWH26A-0202-T-R
 Order 'conn header 26pos rt ang gold - AWH26A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN26H-ND.
CONN HEADER 30POS RT ANG GOLD - AWH30A-0202-T-R
 Order 'conn header 30pos rt ang gold - AWH30A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN30H-ND.
CONN HEADER 34POS RT ANG GOLD - AWH34A-0202-T-R
 Order 'conn header 34pos rt ang gold - AWH34A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN34H-ND.
CONN HEADER 40POS RT ANG GOLD - AWH40A-0202-T-R
 Order 'conn header 40pos rt ang gold - AWH40A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN40H-ND.
CONN HEADER 50POS RT ANG GOLD - AWH50A-0202-T-R
 Order 'conn header 50pos rt ang gold - AWH50A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN50H-ND.
CONN HEADER 60POS RT ANG GOLD - AWH60A-0202-T-R
 Order 'conn header 60pos rt ang gold - AWH60A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN60H-ND.
CONN HEADER 64POS RT ANG GOLD - AWH64A-0202-T-R
 Order 'conn header 64pos rt ang gold - AWH64A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN64H-ND.
CONN HEADER LOW-PRO 10POS GOLD - AWHW10G-0202-T-R
 Order 'conn header low-pro 10pos gold - AWHW10G-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRP10H-ND.
CONN HEADER LOW-PRO 14POS GOLD - AWHW14G-0202-T-R
 Order 'conn header low-pro 14pos gold - AWHW14G-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRP14H-ND.
CONN HEADER LOW-PRO 20POS GOLD - AWHW20G-0202-T-R
 Order 'conn header low-pro 20pos gold - AWHW20G-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRP20H-ND.

Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH16A-0202-T-R
Send this link via E-Mail
Help With This Screen

CONN HEADER 16POS RT ANG GOLD - AWH16A-0202-T-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 16POS R/A W/O PEGS - 1-1586041-6 Next: CONN HEADER 16POS SMD VERT 10AU - D2516-6V0C-AR-WE
CONN HEADER 16POS RT ANG GOLD - AWH16A-0202-T-R