CONN HEADER 15POS 2MM R/A GOLD - DF3Z-15P-2H(50) - Connectors, Interconnects
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2H(50)
| Digi-Key Part Number | HR2113-ND |
1 25 50 100 250 500 1000 5000 |
4.47000 3.46520 3.08000 2.77200 2.23300 2.07900 2.00200 1.92500 |
Extended Price
4.47 86.63 154.00 277.20 558.25 1039.50 2002.00 9625.00 |
| Manufacturer Part Number | DF3Z-15P-2H(50) | |||
| Description | CONN HEADER 15POS 2MM R/A GOLD | |||
| Quantity Available | 123 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3Z-15P-2H(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3Z 15P 2H 50 DF3Z15P2H50 HR2113 ND HR2113ND HR2113 |
DF3Z-15P-2H(50) Specification Sheet
CONN HEADER 15POS 2MM R/A GOLD - DF3Z-15P-2H(50) (HR2113-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2H(50)CONN HEADER 15POS 2MM R/A GOLD - DF3Z-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3Z-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2113-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3990-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3D-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3D-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4018-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3DZ-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3DZ-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2141-ND.
CONN HEADER 2POS 2MM R/A GOLD - DF3Z-2P-2H(50)
Order 'conn header 2pos 2mm r/a gold - DF3Z-2P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2100-ND.
CONN HEADER 3POS 2MM R/A GOLD - DF3Z-3P-2H(50)
Order 'conn header 3pos 2mm r/a gold - DF3Z-3P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2101-ND.
CONN HEADER 4POS 2MM R/A GOLD - DF3Z-4P-2H(50)
Order 'conn header 4pos 2mm r/a gold - DF3Z-4P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2102-ND.
CONN HEADER 5POS 2MM R/A GOLD - DF3Z-5P-2H(50)
Order 'conn header 5pos 2mm r/a gold - DF3Z-5P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2103-ND.
CONN HEADER 6POS 2MM R/A GOLD - DF3Z-6P-2H(50)
Order 'conn header 6pos 2mm r/a gold - DF3Z-6P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2104-ND.
CONN HEADER 7POS 2MM R/A GOLD - DF3Z-7P-2H(50)
Order 'conn header 7pos 2mm r/a gold - DF3Z-7P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2105-ND.
CONN HEADER 8POS 2MM R/A GOLD - DF3Z-8P-2H(50)
Order 'conn header 8pos 2mm r/a gold - DF3Z-8P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2106-ND.
CONN HEADER 9POS 2MM R/A GOLD - DF3Z-9P-2H(50)
Order 'conn header 9pos 2mm r/a gold - DF3Z-9P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2107-ND.
CONN HEADER 10POS 2MM R/A GOLD - DF3Z-10P-2H(50)
Order 'conn header 10pos 2mm r/a gold - DF3Z-10P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2108-ND.
CONN HEADER 11POS 2MM R/A GOLD - DF3Z-11P-2H(50)
Order 'conn header 11pos 2mm r/a gold - DF3Z-11P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2109-ND.
CONN HEADER 12POS 2MM R/A GOLD - DF3Z-12P-2H(50)
Order 'conn header 12pos 2mm r/a gold - DF3Z-12P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2110-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2H(50)
Send this link via E-Mail
Help With This Screen
